2. Audio / Video
                      3. Pro Audio
                      4. Stands & Supports
                      Print Page

                      50-15654

                      Ceiling Projector Mount with Security Cradle

                      PRO SIGNAL 50-15654
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPRO SIGNAL
                      Manufacturer Part No50-15654
                      Newark Part No.55X0432
                      Product RangeProjector Mountings
                      3 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$47.110
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $47.11
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPRO SIGNAL
                      Manufacturer Part No50-15654
                      Newark Part No.55X0432
                      Product RangeProjector Mountings
                      Product RangeProjector Mountings
                      SVHCNo SVHC (14-Jun-2023)

                      Product Overview

                      Ceiling Projector Mount Compact ceiling mount supports loads up to 35 pounds. It is perfect for use with most of today's projectors that are to be mounted close to the ceiling. Supplied cradle is fully adjustable and provides added support and security against theft.

                      • Adjustable length: 12" ~ 17"
                      • Maximum projector size 7.48" (H) x 9.8" (W) x 11" (D)
                      • Tilts 180°
                      • Head rotates 360°
                      • Adjustable ceiling tube
                      • Supplied with mounting kit
                      • Pro Signal products are rated 4.2 out of 5 stars
                      • 12 month limited warranty *view Terms & Conditions for details

                      Applications

                      Mechanical, Audio & Video, Broadcast & Studio, Displays, Multimedia

                      Technical Specifications

                      Product Range

                      Projector Mountings

                      SVHC

                      No SVHC (14-Jun-2023)

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate