Print Page
Image is for illustrative purposes only. Please refer to product description.
185 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $322.670 |
5+ | $311.640 |
10+ | $296.450 |
25+ | $281.220 |
50+ | $241.870 |
Price for:Each
Minimum: 1
Multiple: 1
$322.67
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGRACE TECHNOLOGIES
Manufacturer Part NoR-3W
Newark Part No.44P9342
Technical Datasheet
Module Lens Colour-
Supply Voltage VAC600V
Supply Voltage VDC1kV
Visual Signal TypeFlashing
Lens Diameter-
Product Range-
IP / NEMA RatingNEMA 4
Power Rating-
External Height-
Operating Temperature Min-20°C
Operating Temperature Max55°C
Product Overview
The R-3W is a thru-door Voltage Indicator with flashing LEDs. The SafeSide® thru-door voltage indicator provides electrical safety information while the panel doors are safely closed. This one-size-fits-all solution detects 3-phase AC or DC voltage from 40 to 750VAC/30 to 1000VDC. The encapsulated construction and redundant circuit design means rugged reliability. SafeSide products are available with flashing LEDs.
- Redundant circuitry/long life LEDs
- Potted construction with 6' leads
- Phase insensitive
- 30mm pushbutton or pilot hole
- High surge immunity
Applications
Automation & Process Control
Technical Specifications
Module Lens Colour
-
Supply Voltage VDC
1kV
Lens Diameter
-
IP / NEMA Rating
NEMA 4
External Height
-
Operating Temperature Max
55°C
Supply Voltage VAC
600V
Visual Signal Type
Flashing
Product Range
-
Power Rating
-
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate