• 3D Printing Solutions
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
                      2. Automation & Process Control
                      3. Control Stations & Bodies
                      4. Control Station Enclosures
                      Print Page

                      A22Z-B101Y

                      Control Station Enclosure, Polycarbonate, 1 Holes, 22 mm, Yellow, 68 mm, 75 mm

                      Date/Lot Code

                      OMRON INDUSTRIAL AUTOMATION A22Z-B101Y
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMRON INDUSTRIAL AUTOMATION
                      Manufacturer Part NoA22Z-B101Y
                      Newark Part No.74Y6303
                      Product RangeA22 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$31.300
                      5+$28.800
                      10+$26.600
                      25+$24.100
                      50+$23.390
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $31.30
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerOMRON INDUSTRIAL AUTOMATION
                      Manufacturer Part NoA22Z-B101Y
                      Newark Part No.74Y6303
                      Product RangeA22 Series
                      Technical Datasheet

                      Data Sheet

                      For Use WithOmron A22E Series Emergency Stop Push Button Switches
                      Enclosure MaterialPolycarbonate
                      No. of Switch Holes1Holes
                      Cutout Diameter22mm
                      Cover / Base ColorYellow
                      External Height - Metric68mm
                      External Width - Metric75mm
                      External Depth - Metric69.5mm
                      IP RatingIP65
                      NEMA Rating-
                      External Height - Imperial2.7"
                      External Width - Imperial3"
                      External Depth - Imperial2.74"
                      Product RangeA22 Series
                      SVHCNo SVHC (27-Jun-2018)

                      Technical Specifications

                      For Use With

                      Omron A22E Series Emergency Stop Push Button Switches

                      No. of Switch Holes

                      1Holes

                      Cover / Base Color

                      Yellow

                      External Width - Metric

                      75mm

                      IP Rating

                      IP65

                      External Height - Imperial

                      2.7"

                      External Depth - Imperial

                      2.74"

                      SVHC

                      No SVHC (27-Jun-2018)

                      Enclosure Material

                      Polycarbonate

                      Cutout Diameter

                      22mm

                      External Height - Metric

                      68mm

                      External Depth - Metric

                      69.5mm

                      NEMA Rating

                      -

                      External Width - Imperial

                      3"

                      Product Range

                      A22 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability