2. Automation & Process Control
                      3. Control Stations & Bodies
                      4. Control Station Enclosures
                      Print Page

                      XALD05

                      ENCLOSURE P/B, 5HOLE

                      SCHNEIDER ELECTRIC XALD05
                      SCHNEIDER ELECTRIC XALD05
                      SCHNEIDER ELECTRIC XALD05
                      SCHNEIDER ELECTRIC XALD05
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSCHNEIDER ELECTRIC
                      Manufacturer Part NoXALD05
                      Newark Part No.67AH3377
                      Product RangeHarmony XALD
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 12 week(s)
                      QuantityPrice
                      1+$82.190
                      10+$77.300
                      25+$70.700
                      50+$66.580
                      100+$59.380
                      250+$56.730
                      500+$54.180
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $82.19
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSCHNEIDER ELECTRIC
                      Manufacturer Part NoXALD05
                      Newark Part No.67AH3377
                      Product RangeHarmony XALD
                      Technical Datasheet

                      Data Sheet

                      Enclosure MaterialPolycarbonate
                      No. of Switch Holes5Holes
                      Cutout Diameter22mm
                      Cover / Base ColorGrey
                      External Height - Metric158mm
                      External Width - Metric68mm
                      External Depth - Metric53mm
                      IP RatingIP66, IP67, IP69, IP69K
                      IP RatingIP66, IP67, IP69, IP69K
                      NEMA RatingNEMA 4X, 13
                      External Height - Imperial6.22"
                      External Width - Imperial2.68"
                      External Depth - Imperial2.09"
                      Product RangeHarmony XALD
                      SVHCNo SVHC (15-Jan-2018)

                      Technical Specifications

                      Enclosure Material

                      Polycarbonate

                      Cutout Diameter

                      22mm

                      External Height - Metric

                      158mm

                      External Depth - Metric

                      53mm

                      IP Rating

                      IP66, IP67, IP69, IP69K

                      External Height - Imperial

                      6.22"

                      External Depth - Imperial

                      2.09"

                      SVHC

                      No SVHC (15-Jan-2018)

                      No. of Switch Holes

                      5Holes

                      Cover / Base Color

                      Grey

                      External Width - Metric

                      68mm

                      IP Rating

                      IP66, IP67, IP69, IP69K

                      NEMA Rating

                      NEMA 4X, 13

                      External Width - Imperial

                      2.68"

                      Product Range

                      Harmony XALD

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Certificate of Conformity EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate