Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part No10250TN14
Newark Part No.44K1324
Also Known AsGTIN UPC EAN: 782113204628
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $583.030 |
Price for:Each
Minimum: 1
Multiple: 1
$583.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part No10250TN14
Newark Part No.44K1324
Also Known AsGTIN UPC EAN: 782113204628
Technical Datasheet
Enclosure MaterialZinc
No. of Switch Holes4Holes
Cutout Diameter30.5mm
Cover / Base ColorGray
External Height - Metric244.6mm
External Width - Metric99mm
External Depth - Metric76mm
IP Rating-
NEMA RatingNEMA 4, 4X, 12, 13
External Height - Imperial9.6"
External Width - Imperial3.88"
External Depth - Imperial3"
Product Range-
Product Overview
The 10250TN14 is a 4-hole die-cast stainless steel Push Button Enclosure.
- NEMA-4, 4X, 12 and 13 Protection rating
Applications
Industrial
Technical Specifications
Enclosure Material
Zinc
Cutout Diameter
30.5mm
External Height - Metric
244.6mm
External Depth - Metric
76mm
NEMA Rating
NEMA 4, 4X, 12, 13
External Width - Imperial
3.88"
Product Range
-
No. of Switch Holes
4Holes
Cover / Base Color
Gray
External Width - Metric
99mm
IP Rating
-
External Height - Imperial
9.6"
External Depth - Imperial
3"
SVHC
No SVHC (17-Dec-2015)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate