Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $101.330 |
5+ | $96.120 |
10+ | $88.590 |
20+ | $84.530 |
Price for:Each
Minimum: 1
Multiple: 1
$101.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoQ2PBPCDM
Newark Part No.06B9761
Technical Datasheet
Enclosure MaterialPolycarbonate
No. of Switch Holes2Holes
Cutout Diameter22mm
Cover / Base ColorGray
External Height - Metric72.9mm
External Width - Metric79mm
IP RatingIP67
External Depth - Metric75mm
NEMA RatingNEMA 4, 4X, 12
External Height - Imperial2.87"
External Width - Imperial3.11"
External Depth - Imperial2.95"
Product Range-
Product Overview
The Q2PBPCDM is a Pushbutton Enclosure made of polycarbonate with RAL 7035 light-gray inside and out. This type-4X enclosure used for insulating and housing 22.5mm pushbuttons in hostile environments, QLINE™ D enclosures have contoured bodies with flush cover screws for an attractive, contemporary appearance.
- Easily punched, drilled, filed or sawed
- Straight side walls permit ganging of multiple enclosures
- Cross-point captivated cover screws are stainless steel
- Mounting holes molded directly adjacent to cover screws
- Seamless foam-in-place gasket assures watertight and dust-tight seal
- Mounting hardware furnished
- Material is halogen-free
Applications
Industrial
Technical Specifications
Enclosure Material
Polycarbonate
Cutout Diameter
22mm
External Height - Metric
72.9mm
IP Rating
IP67
NEMA Rating
NEMA 4, 4X, 12
External Width - Imperial
3.11"
Product Range
-
No. of Switch Holes
2Holes
Cover / Base Color
Gray
External Width - Metric
79mm
External Depth - Metric
75mm
External Height - Imperial
2.87"
External Depth - Imperial
2.95"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate