Quantity | Price |
---|---|
1+ | $213.040 |
5+ | $202.390 |
10+ | $198.140 |
25+ | $191.740 |
Product Information
Product Overview
The FL1F-B12RCA is a 6th-generation SmartRelay CPU Base Module offers functions to give you even more flexibility and convenience. Advances include extended memory, a brighter display with higher LCD contrast, improved analogue and high-speed inputs, an external text display and upgraded programming software. An external text display panel, which mimics the CPU display, is also available to provide an additional operator interface point. A maximum 6 lines and 20 characters. Using standard Ethernet cable, the text display panel can be easily connected to the FL1F SmartRelay base module without the need for special interface cable. The new SmartRelay TDP also offers selectable white, orange and red backlighting for optical emphasis. It supports English, Spanish, Russian, Chinese, Italian, Turkish, German, Dutch, French, Japanese font types.
- Embedded RJ45 Ethernet port
- Equipped with micro SD slot for program storage, transfer and data logging
- No need for a special memory cartridge
- Instant monitoring and control using standard web browser like Chrome, IE and Firefox
- View and control I/O status, timer, counters, analogue set point and more
- Easily monitor and control web pages with no HTML knowledge
- FL1F SmartRelays now have the capability to communicate with each other over an Ethernet network
- Up to 16 FL1F SmartRelays can be configured on the network
- Web server function
- Access using iOS and Android Apps
- Built-in real time clock
- Function block or ladder programming
Applications
Automation & Process Control, Industrial, Medical
Technical Specifications
8
FL1F Series
-
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate