Print Page
SK-910RD2
RF Wireless Receiver, 315MHz, 24V, 60mA, 2 Channel, -40°C to 75°C, Wall Mount
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $47.730 |
Price for:Each
Minimum: 1
Multiple: 1
$47.73
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSECO-LARM
Manufacturer Part NoSK-910RD2
Newark Part No.19AM9749
Technical Datasheet
Analogue Outputs-
Carrier Frequency315MHz
No. of Channels2Channels
Operating Temperature Min-40°C
Operating Temperature Max75°C
Current Consumption60mA
Supply Voltage Max24V
Receiver MountingWall Mount
Networking Interface-
Kit ContentsRF Wireless Receiver
Product Overview
SK-910RD2 is an ENFORCER 2-channel RF receiver that offers multiple independently controlled output modes to remotely control a variety of devices, including garage doors, lights, motorized gates, lifts, and more. Now with dual-frequency support, it offers increased flexibility and compatibility with all ENFORCER 315 or 433.92MHz transmitters, both fixed and code-hopping CODEBUMP™ variants. It is compatible with all ENFORCER SK-series transmitters of the receiver’s base frequency and the optional extended range antenna’s frequency.
- Flexible 10 to 24V AC/V DC operating voltage
- Range up to 500ft (150m) or up to 1,000ft (300m) with optional extended range antenna
- Independently programmable channels and up to 15 transmitter button codes per channel
- Pushbutton programming, no jumpers to cut or switches to set
- 2-digit, 7-segment LED digital display
- Operating temperature range from 0°C to 75°C
- Dimension is 4-3/16″x7/8″x2-3/8″
- 2 numbers, form C 10A at 14V DC relay contacts
- Screw terminals, +, -, with NO/NC/COM per relay connector
Technical Specifications
Analogue Outputs
-
No. of Channels
2Channels
Operating Temperature Max
75°C
Supply Voltage Max
24V
Networking Interface
-
Carrier Frequency
315MHz
Operating Temperature Min
-40°C
Current Consumption
60mA
Receiver Mounting
Wall Mount
Kit Contents
RF Wireless Receiver
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate