2. Automation & Process Control
                                                                                                  3. Industrial Switches
                                                                                                  4. Fused Switches
                                                                                                  Print Page

                                                                                                  GS1DD3

                                                                                                  Fused Switch, SPST-NO, 10mm x 38mm, 3 Fuse, 32 A, 690 V, Screw

                                                                                                  SQUARE D BY SCHNEIDER ELECTRIC
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SQUARE D BY SCHNEIDER ELECTRIC GS1DD3
                                                                                                  ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
                                                                                                  Manufacturer Part NoGS1DD3
                                                                                                  Newark Part No.07AH3401
                                                                                                  Product RangeTeSys GS Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  SQUARE D BY SCHNEIDER ELECTRIC
                                                                                                  ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
                                                                                                  Manufacturer Part NoGS1DD3
                                                                                                  Newark Part No.07AH3401
                                                                                                  Product RangeTeSys GS Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Contact ConfigurationSPST-NO
                                                                                                  Fuse Size Held10mm x 38mm
                                                                                                  No. of Fuses3 Fuse
                                                                                                  Contact Current AC Max32A
                                                                                                  Contact Voltage AC Max690V
                                                                                                  Switch TerminalsScrew
                                                                                                  No. of Poles3 Pole
                                                                                                  Product RangeTeSys GS Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  GS1DD3 is a switch-disconnector-fuse.

                                                                                                  • 3-pole, 3NO contacts type and composition
                                                                                                  • 32A (at 40°C) conventional free air thermal current
                                                                                                  • NFC fuse, AC, DC network, plate rail (mounting support)
                                                                                                  • 50/60Hz network frequency
                                                                                                  • 800VAC 50/60Hz rated insulation voltage
                                                                                                  • 8KV rated impulse withstand voltage
                                                                                                  • 20000 cycles mechanical durability
                                                                                                  • IEC 60947-3 standard, CE certified, dimension is 3.78inch x 4.41inch x 3.86inch (w x d x h)
                                                                                                  • IP20 IEC 60529 with terminal cover) degree of protection
                                                                                                  • Ambient temperature range from -20°C to 70°C, 18 months warranty

                                                                                                  Technical Specifications

                                                                                                  Contact Configuration

                                                                                                  SPST-NO

                                                                                                  No. of Fuses

                                                                                                  3 Fuse

                                                                                                  Contact Voltage AC Max

                                                                                                  690V

                                                                                                  No. of Poles

                                                                                                  3 Pole

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Fuse Size Held

                                                                                                  10mm x 38mm

                                                                                                  Contact Current AC Max

                                                                                                  32A

                                                                                                  Switch Terminals

                                                                                                  Screw

                                                                                                  Product Range

                                                                                                  TeSys GS Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
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
                                                                                                  ESG