• 3D Printing Solutions
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
                      2. Automation & Process Control
                      3. Industrial Switches
                      4. Industrial Pushbutton Switches
                      Print Page

                      30-3UL

                      Industrial Pushbutton Switch, 30 Series, 6.8 mm, SPST-NO, Off-(On), Plunger for Cap, Black

                      Date/Lot Code

                      GRAYHILL 30-3UL
                      GRAYHILL 30-3UL
                      GRAYHILL 30-3UL
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerGRAYHILL
                      Manufacturer Part No30-3UL
                      Newark Part No.14M6742
                      Product Range30 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      660 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$7.820
                      5+$7.810
                      10+$7.510
                      25+$7.270
                      50+$7.110
                      100+$7.000
                      250+$6.890
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $7.82
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerGRAYHILL
                      Manufacturer Part No30-3UL
                      Newark Part No.14M6742
                      Product Range30 Series
                      Technical Datasheet

                      Data Sheet

                      Product Range30 Series
                      Panel Cutout Diameter6.8mm
                      Contact Voltage AC Nom120V
                      Contact ConfigurationSPST-NO
                      Switch OperationOff-(On)
                      Pushbutton Actuator StylePlunger for Cap
                      Contact Current Max5A
                      Actuator / Cap ColourBlack
                      Contact Current AC Max5A
                      Contact Voltage VAC120V
                      Contact Current DC Max-
                      Contact Voltage VDC-
                      IP Rating-
                      Switch MountingPanel Mount
                      Switch TerminalsSolder Lug
                      Illumination ColorNon Illuminated
                      Panel Cutout (H x W)-
                      SVHCNo SVHC (17-Jan-2022)

                      Product Overview

                      The 30-3UL is a single-pole single-throw (SPST) Pushbutton Switch with black button and thermoset plastic potting sleeve.

                      • 1000MΩ Minimum insulation resistance

                      Applications

                      Industrial

                      Technical Specifications

                      Product Range

                      30 Series

                      Contact Voltage AC Nom

                      120V

                      Switch Operation

                      Off-(On)

                      Contact Current Max

                      5A

                      Contact Current AC Max

                      5A

                      Contact Current DC Max

                      -

                      IP Rating

                      -

                      Switch Terminals

                      Solder Lug

                      Panel Cutout (H x W)

                      -

                      Panel Cutout Diameter

                      6.8mm

                      Contact Configuration

                      SPST-NO

                      Pushbutton Actuator Style

                      Plunger for Cap

                      Actuator / Cap Colour

                      Black

                      Contact Voltage VAC

                      120V

                      Contact Voltage VDC

                      -

                      Switch Mounting

                      Panel Mount

                      Illumination Color

                      Non Illuminated

                      SVHC

                      No SVHC (17-Jan-2022)

                      Technical Docs (3)

                      Product Change Notice EN

                      Enhanced Product Overview EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability