• 3D Printing Solutions
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
                      2. Automation & Process Control
                      3. Industrial Switches
                      4. Industrial Pushbutton Switches
                      Print Page

                      HE5B-M2PY

                      Industrial Pushbutton Switch, HE5B Series, 16 mm, DPDT, Off-On-Off, Round, Yellow

                      IDEC HE5B-M2PY
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerIDEC
                      Manufacturer Part NoHE5B-M2PY
                      Newark Part No.94M4908
                      Product RangeHE5B Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      20 In Stock

                      146 more incoming. You can reserve stock now

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$33.110
                      5+$30.460
                      10+$28.150
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $33.11
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerIDEC
                      Manufacturer Part NoHE5B-M2PY
                      Newark Part No.94M4908
                      Product RangeHE5B Series
                      Technical Datasheet

                      Data Sheet

                      Panel Cutout Diameter16mm
                      Product RangeHE5B Series
                      Contact ConfigurationDPDT
                      Switch OperationOff-On-Off
                      Pushbutton Actuator StyleRound
                      Contact Current AC Max500mA
                      Contact Current Max1A
                      Actuator / Cap ColourYellow
                      Contact Voltage VAC125V
                      Contact Current DC Max1A
                      Contact Voltage VDC30V
                      IP RatingIP65
                      Switch MountingPanel Mount
                      Switch TerminalsSolder Lug
                      Illumination ColorNon Illuminated
                      Panel Cutout (H x W)-
                      SVHCNo SVHC (16-Jul-2019)

                      Technical Specifications

                      Panel Cutout Diameter

                      16mm

                      Contact Configuration

                      DPDT

                      Pushbutton Actuator Style

                      Round

                      Contact Current Max

                      1A

                      Contact Voltage VAC

                      125V

                      Contact Voltage VDC

                      30V

                      Switch Mounting

                      Panel Mount

                      Illumination Color

                      Non Illuminated

                      SVHC

                      No SVHC (16-Jul-2019)

                      Product Range

                      HE5B Series

                      Switch Operation

                      Off-On-Off

                      Contact Current AC Max

                      500mA

                      Actuator / Cap Colour

                      Yellow

                      Contact Current DC Max

                      1A

                      IP Rating

                      IP65

                      Switch Terminals

                      Solder Lug

                      Panel Cutout (H x W)

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (16-Jul-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate