• 3D Printing Solutions
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
                      2. Automation & Process Control
                      3. Industrial Switches
                      4. Limit Switches
                      Print Page

                      WLCA2-TS-N

                      Limit Switch, Roller Lever, SPDT, 10 A, 500 V, 13.34 N, WL-N Series

                      Date/Lot Code

                      OMRON INDUSTRIAL AUTOMATION WLCA2-TS-N
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMRON INDUSTRIAL AUTOMATION
                      Manufacturer Part NoWLCA2-TS-N
                      Newark Part No.22AC9270
                      Product RangeWL-N Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      38 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$120.480
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $120.48
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerOMRON INDUSTRIAL AUTOMATION
                      Manufacturer Part NoWLCA2-TS-N
                      Newark Part No.22AC9270
                      Product RangeWL-N Series
                      Technical Datasheet

                      Data Sheet

                      Limit Switch ActuatorRoller Lever
                      Contact ConfigurationSPDT
                      Contact Current AC Max10A
                      Contact Voltage AC Max500V
                      Operating Force Max13.34N
                      Product RangeWL-N Series
                      Contact Current DC Max800mA
                      Contact Voltage DC Max125V
                      SVHCTo Be Advised

                      Technical Specifications

                      Limit Switch Actuator

                      Roller Lever

                      Contact Current AC Max

                      10A

                      Operating Force Max

                      13.34N

                      Contact Current DC Max

                      800mA

                      SVHC

                      To Be Advised

                      Contact Configuration

                      SPDT

                      Contact Voltage AC Max

                      500V

                      Product Range

                      WL-N Series

                      Contact Voltage DC Max

                      125V

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability