Need more?
| Quantity | Price |
|---|---|
| 1+ | $219.410 |
| 5+ | $212.100 |
| 10+ | $204.810 |
| 25+ | $198.600 |
| 50+ | $189.340 |
Product Information
Product Overview
The FF5-21-DC-03 is a 2NC/1NO magnetically actuated non-contact Safety Switch designed for use in many machine guarding applications. The FF5 is available in both ABS and 316 grade stainless steel and is capable of switching up to 300mA at 24VDC. The switch and actuator is fully sealed to IP67 and can often be used in wet or dusty environments. With correct installation, the FF5 safety switches comply with the guidelines given in EN1088. It is suitable for can forming and filling (aluminium, steel and plastic), pick and place packaging equipment, pick and place/assembly equipment, plastic moulding equipment, woodworking machinery, textile machinery and printing machinery.
- Switches can be magnetically actuated from almost any angle
- Compact and rugged design
- Tested to over 1000000 operations, full-load
- 6mm (0.24 inch) Operating distance
- 3m Pre-wired
Applications
Industrial
Warnings
Do not use this product as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.
Technical Specifications
-
-
-
300mA
No SVHC (07-Jul-2017)
3PST-2NC, SPST-NO
-
FF Series
24V
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate