2. Automation & Process Control
                      3. Industrial Switches
                      4. Safety Switches
                      5. Emergency Stop Switches / E Stop
                      Print Page

                      MCA20B-V4E03R

                      Emergency Stop Switch, 3PST-NC, Push-Pull, Screw, 10 A, 120 V

                      MULTICOMP PRO MCA20B-V4E03R
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMCA20B-V4E03R
                      Newark Part No.17AC5453
                      Product RangeA20B Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      110 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$18.530
                      10+$17.230
                      25+$16.180
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $18.53
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMCA20B-V4E03R
                      Newark Part No.17AC5453
                      Product RangeA20B Series
                      Technical Datasheet

                      Data Sheet

                      Contact Configuration3PST-NC
                      Switch OperationPush-Pull
                      Switch TerminalsScrew
                      Contact Current Max10A
                      Contact Voltage AC Nom120V
                      Contact Voltage DC Nom-
                      Pushbutton Actuator StyleMushroom
                      IP RatingIP65
                      IP Rating-
                      Product RangeA20B Series
                      SVHCTo Be Advised

                      Product Overview

                      MCA20B-V4E03R is a 40mm, 3NC, red, emergency stop switch without lamp.

                      • Multicomp Pro products are rated 4.6 out of 5 stars
                      • 12 month limited warranty *view Terms & Conditions for details
                      • 96% of customers would recommend to a friend
                      • 10A rated thermal current
                      • 100Mohm insulation resistance
                      • 0.8mm to 6mm panel thickness
                      • IP65 degree of protection
                      • Operating temperature range from -25°C to +55°C
                      • 600V rated insulation voltage
                      • 10A rated thermal current

                      Technical Specifications

                      Contact Configuration

                      3PST-NC

                      Switch Terminals

                      Screw

                      Contact Voltage AC Nom

                      120V

                      Pushbutton Actuator Style

                      Mushroom

                      IP Rating

                      -

                      SVHC

                      To Be Advised

                      Switch Operation

                      Push-Pull

                      Contact Current Max

                      10A

                      Contact Voltage DC Nom

                      -

                      IP Rating

                      IP65

                      Product Range

                      A20B Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate