Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoFAK-R/V/KC11/1Y
Newark Part No.06WX3749
Product RangeTitan
Technical Datasheet
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $223.860 |
10+ | $192.290 |
25+ | $184.750 |
50+ | $176.560 |
100+ | $161.740 |
250+ | $141.260 |
Price for:Each
Minimum: 1
Multiple: 1
$223.86
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoFAK-R/V/KC11/1Y
Newark Part No.06WX3749
Product RangeTitan
Technical Datasheet
Contact ConfigurationSPST-NO, SPST-NC
Switch Operation(Off)-On
Switch TerminalsScrew
Contact Current Max6A
Contact Voltage AC Nom500V
Contact Voltage DC Nom220V
Pushbutton Actuator StyleRound
IP RatingIP65, IP67
IP RatingIP65, IP67
Product RangeTitan
SVHCNo SVHC (17-Dec-2015)
Product Overview
The FAK-R/V/KC11/1Y is a single-pole single-throw (SPST) Emergency-stop switch with screw termination and red button. The pushbutton has maintained function, 1NC + 1NO contacts and features pull release unlocking method.
- -25 to +40°C Ambient temperature range
Applications
Industrial
Technical Specifications
Contact Configuration
SPST-NO, SPST-NC
Switch Terminals
Screw
Contact Voltage AC Nom
500V
Pushbutton Actuator Style
Round
IP Rating
IP65, IP67
SVHC
No SVHC (17-Dec-2015)
Switch Operation
(Off)-On
Contact Current Max
6A
Contact Voltage DC Nom
220V
IP Rating
IP65, IP67
Product Range
Titan
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate