Print Page
Image is for illustrative purposes only. Please refer to product description.
1,156 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $40.520 |
5+ | $37.330 |
10+ | $34.530 |
Price for:Each
Minimum: 1
Multiple: 1
$40.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No51-259.025
Newark Part No.72T0267
Technical Datasheet
Contact ConfigurationDPST-NC, DPST-NO
Switch OperationTwist to Release
Switch TerminalsSolder
Contact Current Max5A
Contact Voltage AC Nom250V
Contact Voltage DC Nom250V
Pushbutton Actuator StyleRound
IP RatingIP65
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 51-259.025 is an Emergency-stop Switch with a round actuator and solder terminal. The 51 series switch equipped with snap-action switching elements, maintained function and 2NC + 2NO contacts. It has gold-plated hard silver contacts.
- Raised mounting design
- Plastic red lens
Applications
Motor Drive & Control, Industrial
Technical Specifications
Contact Configuration
DPST-NC, DPST-NO
Switch Terminals
Solder
Contact Voltage AC Nom
250V
Pushbutton Actuator Style
Round
Product Range
-
Switch Operation
Twist to Release
Contact Current Max
5A
Contact Voltage DC Nom
250V
IP Rating
IP65
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability