Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNKK SWITCHES
Manufacturer Part NoFF0116BACAEA01-WL
Newark Part No.03AM9177
Product RangeFF01 Series
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $55.760 |
| 10+ | $48.900 |
| 25+ | $46.530 |
| 50+ | $46.060 |
| 100+ | $45.580 |
| 250+ | $43.440 |
Price for:Each
Minimum: 1
Multiple: 1
$55.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoFF0116BACAEA01-WL
Newark Part No.03AM9177
Product RangeFF01 Series
Technical Datasheet
Contact ConfigurationSPST-NC-DB
Switch OperationOn-Off
Switch TerminalsWire Leaded
Contact Current Max500mA
Contact Voltage AC Nom-
Contact Voltage DC Nom24V
Pushbutton Actuator StyleMushroom
IP RatingIP65
Product RangeFF01 Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
FF0116BACAEA01-WL is a low-profile E-stop switch. It is certified by UL, C-UL (UL508) EN60947-5-1, EN60947-5-5. Applications include portable equipment and handheld devices, including compact remote controls (teaching pendants).
- SPST pole, latch down circuit
- N/C contact point
- Red actuator color, arrows actuator legend
- Yellow housing, solder lug termination style
- 0.5A (DC) current rating, non-Illuminated
- Front panel seal structure, gold over silver contact finish
- IP65 rated
- On-Off circuits
- Operating temperature range from -25°C to +60°C
Technical Specifications
Contact Configuration
SPST-NC-DB
Switch Terminals
Wire Leaded
Contact Voltage AC Nom
-
Pushbutton Actuator Style
Mushroom
Product Range
FF01 Series
Switch Operation
On-Off
Contact Current Max
500mA
Contact Voltage DC Nom
24V
IP Rating
IP65
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate