2. Automation & Process Control
                      3. Industrial Switches
                      4. Safety Switches
                      5. Safety Interlock Switches
                      Print Page

                      D4NL-1AFA-B

                      Safety Interlock Switch, Guard Lock, D4NL Series, SPST-NC, SPST-NO, Screw, 240 V, 10 A

                      OMRON INDUSTRIAL AUTOMATION D4NL-1AFA-B
                      OMRON INDUSTRIAL AUTOMATION D4NL-1AFA-B
                      OMRON INDUSTRIAL AUTOMATION D4NL-1AFA-B
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMRON INDUSTRIAL AUTOMATION
                      Manufacturer Part NoD4NL-1AFA-B
                      Newark Part No.18J3712
                      Product RangeD4NL
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      70 In Stock

                      Need more?

                      32 Delivery in 1-3 Business Days(US stock)
                      38 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      QuantityPrice
                      1+$282.030
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $282.03
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerOMRON INDUSTRIAL AUTOMATION
                      Manufacturer Part NoD4NL-1AFA-B
                      Newark Part No.18J3712
                      Product RangeD4NL
                      Technical Datasheet

                      Data Sheet

                      Product RangeD4NL
                      Contact Configuration2NO / 2NC
                      Switch TerminalsScrew
                      Contact Voltage AC Max240V
                      Contact Current AC Max10A
                      IP Rating-
                      IP Rating-
                      Contact Voltage DC Max24V
                      Contact Current DC Max200mA
                      SVHCTo Be Advised

                      Product Overview

                      The D4NL-1AFA-B is a single-pole single-throw guard lock Safety-door Switch with Pg13.5 conduit size, 1NO/1NC+1NC/1NO contact type, four mounting directions possible/plastic head. Mechanical lock/24VDC solenoid release, selectable operation key insertion direction and adjustable mounting ensure installation flexibility.

                      • 1300N Minimum key holding force
                      • 25mΩ Maximum contact resistance
                      • 100MΩ at 500VDC Minimum insulation resistance
                      • IP67 Protection rating

                      Applications

                      Industrial

                      Warnings

                      Indicates a potentially hazardous situation which, if not avoided, may result in minor or moderate injury or in property damage. Do not use metal connectors or metal conduits.

                      Technical Specifications

                      Product Range

                      D4NL

                      Switch Terminals

                      Screw

                      Contact Current AC Max

                      10A

                      IP Rating

                      -

                      Contact Current DC Max

                      200mA

                      Contact Configuration

                      2NO / 2NC

                      Contact Voltage AC Max

                      240V

                      IP Rating

                      -

                      Contact Voltage DC Max

                      24V

                      SVHC

                      To Be Advised

                      Technical Docs (2)

                      Technical Data Sheet EN

                      CAD Multiple Formats EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate