• Security & Surveillance
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
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
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
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Automation & Process Control
                                                                                                  3. Machine & Operator Safety
                                                                                                  4. Part Sensing Light Curtains
                                                                                                  Print Page

                                                                                                  LX12EQ

                                                                                                  Part Sensing Light Screen, Emitter, LX Series, 295 mm Height, 2 m Range, NPN / PNP, 10 to 30 Vdc

                                                                                                  BANNER ENGINEERING
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  BANNER ENGINEERING LX12EQ
                                                                                                  ManufacturerBANNER ENGINEERING
                                                                                                  Manufacturer Part NoLX12EQ
                                                                                                  Newark Part No.99H0159
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 5 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$496.780
                                                                                                  3+$487.500
                                                                                                  5+$473.570
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $496.78
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  BANNER ENGINEERING
                                                                                                  ManufacturerBANNER ENGINEERING
                                                                                                  Manufacturer Part NoLX12EQ
                                                                                                  Newark Part No.99H0159
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  IP Rating-
                                                                                                  Control Output TypeNPN / PNP
                                                                                                  Protection Height295mm
                                                                                                  Sensing Range Max2m
                                                                                                  Sensing Range Min150mm
                                                                                                  Supply Voltage Max30VDC
                                                                                                  Approvals / Standards-
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (15-Jan-2018)

                                                                                                  Product Overview

                                                                                                  The LX12EQ is a sensing Light Screen that are simple and highly reliable means of sensing small parts or flat items which pass anywhere through the light screen. The series light screen sensing system consists of two self-contained units - an emitter and a receiver of equal size and sensing range. The emitter has multiple infrared LEDs spaced at 9.5mm (0.38") increments and the receiver has corresponding photodiodes. The emitter sequentially fires each infrared LED. Multiple photodiodes in the receiver recognize each of the emitted pulses, the result is a “cross-hatched” optical pattern. Optical synchronization enables the receiver to recognize light from each of the emitter LEDs. The optical crosshatch pattern enables the LX system to detect targets of very small diameter and extremely thin, flat objects - as thin as a piece of paper or an envelope.

                                                                                                  • Emitter/receiver pair produce a strobed web of modulated light beams in 8 lengths, 2 sensing ranges
                                                                                                  • Fast response, output includes a 5-millisecond pulse stretcher for interfacing reliability
                                                                                                  • Simple wiring configuration, emitter and receiver do not need a synchronization wire
                                                                                                  • Rugged, self-contained and compact construction, rated IEC IP65
                                                                                                  • Bipolar design offers both NPN (current sinking) and PNP (current sourcing) solid-state outputs

                                                                                                  Applications

                                                                                                  Sensing & Instrumentation

                                                                                                  Technical Specifications

                                                                                                  IP Rating

                                                                                                  -

                                                                                                  Protection Height

                                                                                                  295mm

                                                                                                  Sensing Range Min

                                                                                                  150mm

                                                                                                  Approvals / Standards

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2018)

                                                                                                  Control Output Type

                                                                                                  NPN / PNP

                                                                                                  Sensing Range Max

                                                                                                  2m

                                                                                                  Supply Voltage Max

                                                                                                  30VDC

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Drawing EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (15-Jan-2018)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate