Need more?
| Quantity | Price |
|---|---|
| 1+ | $77.290 |
| 10+ | $73.430 |
| 25+ | $69.560 |
| 50+ | $65.700 |
| 100+ | $61.830 |
| 250+ | $57.960 |
Product Information
Product Overview
The Z-NHK is a 2-pole blue/white Auxiliary/Trip Indicating Contact for use with the UL 489 DIN rail branch circuit breakers. The function of one of the two change-over contacts can be switched from auxiliary switch to tripping signal switch. Tripping signal contact transmits message of electric tripping, not mechanical switch-OFF. The specified minimum voltages are per contact - takes into account particularly in case of series connection. Contact material and design particularly suitable for extra low voltage. It is finger and hand touch safe according to BGV A3, ÖVE-EN 6. It features onto switching device mounting, lift terminals, 20 to 14AWG terminal capacity and M3 (Pozidrive Z0) terminal screws.
- Field installable
- Self-cleaning contacts
- 6A gL Maximum backup fuse, overload and short circuit
- IP40 Protection rating (built-in)
- 230V Rated voltage
Applications
Industrial, Automation & Process Control
Technical Specifications
Eaton PKDM/PFIM/PFR/PFHM/dRCM Series Miniature Circuit-Breakers
Side Mount
-
2CO
-
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate