Newark supplies a broad selection of AC geared motors, designed for high torque and low-speed operation. Available in various gear ratios and mounting styles, our AC geared motors are suitable for both light and heavy-duty industrial applications.

AC geared motors combine an AC motor with a gearbox to deliver increased torque at reduced speeds. These motors are designed to provide smooth, consistent motion with high load-bearing capacity.

Applications:

  • Conveyor Systems: Driving belts and rollers in manufacturing plants.
  • Packaging Machinery: Ensuring consistent product movement and alignment.
  • Lifting Equipment: Controlling hoists and elevators.
  • HVAC Systems: Driving fans and compressors.
Show More
View
Buyer
Engineer
Manufacturer
AC Motor Type
Frequency
Rotation Direction
Rotational Speed Max
Input Power
Starting Torque
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
56P2653
Each
Pricing is unavailable. Please contact customer services.
Synchronous
60Hz
Reversible
600rpm
2.4W
0.95N-cm
-15°C
60°C
56P2652
Each
Pricing is unavailable. Please contact customer services.
Synchronous
60Hz
Reversible
600rpm
2.4W
0.95N-cm
-15°C
60°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB