Print Page
11 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $39.930 |
Price for:Each
Minimum: 1
Multiple: 1
$39.93
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMCLENNAN
Manufacturer Part No1271-12-188
Newark Part No.15J3001
Product Range1271
Technical Datasheet
DC Motor TypeBrushed
Supply Voltage VDC12V
No. of PhasesSingle Phase
Rotational Speed Max9rpm
Torque Max14N-cm
Power Rating-
Gear Ratio TO: 1188
Motor Size27mm
External Length46mm
Product Range1271
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Small sized unit suitable to a wide range of applications
- The integral iron core motor provides smooth operation
- Has bi-directional variable speed capability
- Gearhead utilises a multi-stage metal spur gear train
- Working torque rated up to 0.2Nm
- Suitable for mounting in any attitude
- Reliable over a wide ambient temperature range
- Equipped with integral VDR electrical suppression
- Maximum radial shaft load: 10N
- Maximum axial shaft load: 5N
Technical Specifications
DC Motor Type
Brushed
No. of Phases
Single Phase
Torque Max
14N-cm
Gear Ratio TO: 1
188
External Length
46mm
SVHC
No SVHC (21-Jan-2025)
Supply Voltage VDC
12V
Rotational Speed Max
9rpm
Power Rating
-
Motor Size
27mm
Product Range
1271
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate