Newark offers a diverse range of DC motors for applications requiring precise speed control and high starting torque. Our DC motors are available in brushed and brushless designs, providing enhanced efficiency and durability.

DC motors convert direct current electrical energy into mechanical motion. Brushed DC motors are known for their simple design and high starting torque, while brushless DC motors offer improved efficiency and lower maintenance requirements.

Applications:

  • Automotive: Electric window regulators and seat adjustment systems.
  • Industrial Automation: Driving actuators and precision tools.
  • Consumer Electronics: Small appliances and personal care devices.
  • Medical Equipment: Motorized medical beds and infusion pumps.
Show More
View
Buyer
Engineer
Manufacturer
DC Motor Type
Supply Voltage VDC
Torque Max
Power Rating
Motor Size
External Length
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
76R0136

RoHS

Each
1+
$424.700
5+
$382.210
10+
$336.740
25+
$312.690
50+
$284.420
Min: 1 / Mult: 1
Brushless
24V
0.17N-m
50W
68mm
62.1mm
72Y1904

RoHS

Each
1+
$205.880
10+
$181.290
25+
$175.420
50+
$169.040
100+
$157.490
More Pricing...
Min: 1 / Mult: 1
Brushless
24V
0.25N-m
50W
42.8mm
21.6mm
1-2 of 2 items
of 1 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB