2. Automation & Process Control
                                                                                                  3. Motion Control & Robotics
                                                                                                  4. Motors & Motor Controls
                                                                                                  5. Electric Motors
                                                                                                  6. DC Motors
                                                                                                  Print Page

                                                                                                  MM28

                                                                                                  DC Motor, Miniature, Brushed, 6 V, 9600 rpm, 20 g-cm, 1.64 W, 20.1 mm

                                                                                                  MULTICOMP PRO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MULTICOMP PRO MM28
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoMM28
                                                                                                  Newark Part No.07WX1231
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  619 In Stock

                                                                                                  Need more?

                                                                                                  66 Delivery in 1-3 Business Days(US stock)
                                                                                                  553 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST Standard Shipping
                                                                                                  QuantityPrice
                                                                                                  1+$4.640
                                                                                                  100+$4.220
                                                                                                  250+$3.830
                                                                                                  500+$3.500
                                                                                                  1000+$3.260
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $4.64
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  MULTICOMP PRO
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoMM28
                                                                                                  Newark Part No.07WX1231
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  DC Motor TypeBrushed
                                                                                                  Supply Voltage VDC6V
                                                                                                  Rotational Speed Max9600rpm
                                                                                                  Torque Max20g-cm
                                                                                                  Power Rating1.64W
                                                                                                  Motor Size20.1mm
                                                                                                  External Length25mm
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (07-Jul-2017)

                                                                                                  Product Overview

                                                                                                  These durable 19" equipment racks are solid steel and feature enclosed side panels with proper venting. These cases are available in three sizes, 8U,12U, and 16U. These racks are Heavy-duty, and include four 3" casters, two of which are locking.

                                                                                                  • Dimensions (WxDxH): 21.6" x 17.25" x 33.3"
                                                                                                  • Caster Size: 3"
                                                                                                  • Rack Unit Size: 16U
                                                                                                  • Includes 76 cage nuts
                                                                                                  • Multicomp products are rated 4.6 out of 5 stars
                                                                                                  • 12 month limited warranty *view Terms & Conditions for details
                                                                                                  • 96% of customers would recommend to a friend

                                                                                                  Applications

                                                                                                  Automotive Systems, Consumer Electronics, Electronics, Hobby & Education, Instrumentation, Robotics

                                                                                                  Technical Specifications

                                                                                                  DC Motor Type

                                                                                                  Brushed

                                                                                                  Rotational Speed Max

                                                                                                  9600rpm

                                                                                                  Power Rating

                                                                                                  1.64W

                                                                                                  External Length

                                                                                                  25mm

                                                                                                  SVHC

                                                                                                  No SVHC (07-Jul-2017)

                                                                                                  Supply Voltage VDC

                                                                                                  6V

                                                                                                  Torque Max

                                                                                                  20g-cm

                                                                                                  Motor Size

                                                                                                  20.1mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (07-Jul-2017)
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
                                                                                                  Corporate Responsibility