Newark offers an extensive range of stepper motors, ideal for applications requiring precise positioning and speed control. Our range includes both unipolar and bipolar stepper motors, with various step angles and holding torque levels. These motors are compatible with a wide range of motor drivers and controllers available at Newark.

Stepper motors operate by dividing a full rotation into a series of discrete steps. This makes them ideal for applications requiring accurate positioning and repeatability. Stepper motors provide excellent torque at low speeds and are known for their reliability and long lifespan.

Applications:

  • 3D Printing: High-precision movement in print heads and extruders.
  • CNC Machines: Controlling cutting tools and spindle positioning.
  • Medical Devices: Driving pumps and surgical equipment.
  • Automated Systems: Positioning sensors and actuators.
Show More
View
Buyer
Engineer
Manufacturer
Stepper Motor Type
Motor Size
Coil Type
No. of Phases
Step Angle
Resistance
Torque Max
Current Rating
Inductance
Voltage Rating Max
Inertia
No. of Wires
External Length
Shaft Diameter
Product Range
Shaft Length
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
65AC6268

RoHS

Each
1+
$63.060
5+
$62.070
10+
$61.080
25+
$60.080
50+
$59.100
More Pricing...
Min: 1 / Mult: 1
Single Shaft, Hybrid
28mm
Bipolar
Two Phase
1.8°
5.6ohm
6N-cm
670mA
3.4mH
3.8VDC
9g-cm²
4
32mm
5mm
QMot QSH2818
18mm
81AH9247

RoHS

Each
1+
$95.440
5+
$88.260
10+
$84.620
25+
$81.770
50+
$79.240
More Pricing...
Min: 1 / Mult: 1
Dual Shaft
28mm
Bipolar
-
1.8°
-
0.07N-m
1A
-
24VDC
-
4
32mm
5mm
SANMOTION F2
13.5mm
16M4193

RoHS

Each
Pricing is unavailable. Please contact customer services.
Dual Shaft, Hybrid
28mm
Bipolar
Two Phase
1.8°
5.6ohm
9.2in-oz
670mA
3.4mH
24VDC
0.05oz-in²
4
32mm
5mm
211 Series
20mm
78M6319

RoHS

Each
Pricing is unavailable. Please contact customer services.
Dual Shaft, Hybrid
28mm
Bipolar
Single Phase
1.8°
5.6ohm
9.2in-oz
670mA
3.4mH
24VDC
0.05oz-in²
4
32mm
5mm
211 Series
20mm
81AH9248

RoHS

Each
1+
$91.800
5+
$85.120
10+
$82.380
25+
$78.850
50+
$76.360
More Pricing...
Min: 1 / Mult: 1
Single Shaft
28mm
Bipolar
-
1.8°
-
0.07N-m
1A
-
24VDC
-
4
32mm
5mm
SANMOTION F2
13.5mm
1-5 of 5 items
of 1 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB