Newark offers an extensive range of stepper motors, ideal for applications requiring precise positioning and speed control. Our range includes both unipolar and bipolar stepper motors, with various step angles and holding torque levels. These motors are compatible with a wide range of motor drivers and controllers available at Newark.

Stepper motors operate by dividing a full rotation into a series of discrete steps. This makes them ideal for applications requiring accurate positioning and repeatability. Stepper motors provide excellent torque at low speeds and are known for their reliability and long lifespan.

Applications:

  • 3D Printing: High-precision movement in print heads and extruders.
  • CNC Machines: Controlling cutting tools and spindle positioning.
  • Medical Devices: Driving pumps and surgical equipment.
  • Automated Systems: Positioning sensors and actuators.
Show More
View
Buyer
Engineer
Manufacturer
Stepper Motor Type
Motor Size
Coil Type
No. of Phases
Step Angle
Resistance
Torque Max
Current Rating
Inductance
Voltage Rating Max
Inertia
No. of Wires
External Length
Shaft Diameter
Product Range
Shaft Length
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
24M6628

RoHS

Each
1+
$73.440
5+
$72.290
10+
$71.130
25+
$69.990
50+
$68.830
More Pricing...
Min: 1 / Mult: 1
Single Shaft, Hybrid
42mm
Bipolar
Two Phase
1.8°
5ohm
49N-cm
1A
8mH
24VDC
68g-cm²
4
47mm
5mm
QMot QSH4218
24mm
65AC6205

RoHS

TRINAMIC / ANALOG DEVICES
Each
1+
$255.990
5+
$237.220
10+
$229.650
Min: 1 / Mult: 1
Single Shaft
42mm
Bipolar
-
1.8°
-
49N-cm
1A
-
28VDC
-
4
47mm
22mm
PANdrive
24mm
1-2 of 2 items
of 1 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB