Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROUZET MOTORS
Manufacturer Part No82924043
Newark Part No.01AC6364
Product Range829240 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
1+ | $138.570 |
Price for:Each
Minimum: 15
Multiple: 15
$2,078.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCROUZET MOTORS
Manufacturer Part No82924043
Newark Part No.01AC6364
Product Range829240 Series
Technical Datasheet
Stepper Motor TypeSingle Shaft
Coil TypeDC
Motor Size-
Step Angle7.5°
No. of PhasesTwo Phase
Torque Max6.62N-m
Resistance10.7ohm
Inductance24mH
Current Rating590mA
Voltage Rating Max-
Inertia18.8g-cm²
No. of Wires4
External Length45.5mm
Shaft Diameter3.5mm
Product Range829240 Series
Shaft Length13.2mm
SVHCLead
Technical Specifications
Stepper Motor Type
Single Shaft
Motor Size
-
No. of Phases
Two Phase
Resistance
10.7ohm
Current Rating
590mA
Inertia
18.8g-cm²
External Length
45.5mm
Product Range
829240 Series
SVHC
Lead
Coil Type
DC
Step Angle
7.5°
Torque Max
6.62N-m
Inductance
24mH
Voltage Rating Max
-
No. of Wires
4
Shaft Diameter
3.5mm
Shaft Length
13.2mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate