Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoDTA72DM24
Newark Part No.74AC9283
Product RangeDTA72 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $159.020 |
| 5+ | $136.120 |
| 10+ | $133.560 |
Price for:Each
Minimum: 1
Multiple: 1
$159.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoDTA72DM24
Newark Part No.74AC9283
Product RangeDTA72 Series
Technical Datasheet
Supply Voltage AC Max265V
Supply Voltage DC Max265V
Temperature Monitoring Min-25°C
Temperature Monitoring Max60°C
Contact Current8A
Switching Voltage Max250VAC
Contact ConfigurationSPDT
Relay MountingDIN Rail
Product RangeDTA72 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage AC Max
265V
Temperature Monitoring Min
-25°C
Contact Current
8A
Contact Configuration
SPDT
Product Range
DTA72 Series
Supply Voltage DC Max
265V
Temperature Monitoring Max
60°C
Switching Voltage Max
250VAC
Relay Mounting
DIN Rail
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate