Newark supplies a wide range of AC motor drives designed for high-efficiency motor control in industrial and commercial settings. Our AC motor drives are available in multiple power and voltage ratings, making them suitable for various types of AC motors, including induction and synchronous motors. With advanced control algorithms, our AC motor drives enhance motor performance while reducing energy consumption.

AC motor drives regulate the speed and torque of AC motors by varying the input frequency and voltage. They are essential for applications requiring smooth start/stop functions, precise speed control and energy efficiency. AC motor drives help in minimizing wear and tear, improving motor life and ensuring consistent performance under varying loads.

Applications:

  • Pumps and Fans – Controlled speed for energy efficiency.
  • Conveyor Systems – Smooth acceleration and deceleration.
  • HVAC Systems – Pressure and flow regulation.
  • Manufacturing – Automated production lines.
Show More
View
Buyer
Engineer
Manufacturer
Control / Drive Type
Compatible Motor Type
Power Rating
No. of Phases
Output Current Max
Supply Frequency
IP Rating
Supply Voltage Min
Supply Voltage Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
48AM0428

RoHS

Each
1+
$1,265.220
5+
$1,212.330
10+
$1,176.120
25+
$1,135.690
50+
$1,116.580
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
26AM9537

Date/Lot Code

Each
1+
$494.760
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
550W
Single Phase
-
3.7A
50Hz / 60Hz
-
IP20
200V
240V
Altivar Solar Series
48AM0451

RoHS

Each
1+
$1,666.470
5+
$1,596.790
10+
$1,549.110
25+
$1,495.850
50+
$1,470.680
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
61AK8078

RoHS

Each
1+
$1,219.690
5+
$1,219.690
Min: 1 / Mult: 1
Variable Frequency Drive
AC Motors
22kW
Three Phase
-
44A
50Hz / 60Hz
-
IP20
380V
480V
Doesa VF1A Series
26AM9536

Date/Lot Code

Each
1+
$592.560
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
370W
Three Phase
-
1.5A
50Hz / 60Hz
-
IP20
380V
500V
Altivar Solar Series
25AK0168

RoHS

Each
1+
$7,572.800
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
30kW
Three Phase
123A
123A
50Hz / 60Hz
IP21
IP21
200V
240V
Altivar Process ATV600 Series
61AK8071

RoHS

Each
1+
$386.410
Min: 1 / Mult: 1
Variable Frequency Drive
AC Motors
3kW
Three Phase
-
6.9A
50Hz / 60Hz
-
IP20
380V
480V
Doesa VF1A Series
61AK8080

RoHS

Each
1+
$1,780.810
Min: 1 / Mult: 1
Variable Frequency Drive
AC Motors
37kW
Three Phase
-
72A
50Hz / 60Hz
-
IP20
380V
480V
Doesa VF1A Series
26AM9542

Date/Lot Code

Each
1+
$814.850
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
1.1kW
Three Phase
-
3A
50Hz / 60Hz
-
IP20
380V
500V
Altivar Solar Series
48AM0457

RoHS

Each
1+
$2,849.580
5+
$2,751.590
10+
$2,705.300
25+
$2,653.410
50+
$2,572.750
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
61AK8076

RoHS

Each
1+
$772.140
Min: 1 / Mult: 1
Variable Frequency Drive
AC Motors
15kW
Three Phase
-
28.5A
50Hz / 60Hz
-
IP20
380V
480V
Doesa VF1A Series
48AM0438

RoHS

Each
1+
$2,020.720
5+
$1,951.230
10+
$1,918.400
25+
$1,881.610
50+
$1,824.410
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
48AM0427

RoHS

Each
1+
$1,109.200
5+
$1,062.810
10+
$1,031.080
25+
$995.630
50+
$978.880
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
61AK8068

RoHS

Each
1+
$312.490
5+
$312.490
10+
$312.490
Min: 1 / Mult: 1
Variable Frequency Drive
AC Motors
750W
Three Phase
-
2.1A
50Hz / 60Hz
-
IP20
380V
480V
Doesa VF1A Series
26AM9533

Date/Lot Code

Each
1+
$2,699.240
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
15kW
Three Phase
-
66A
50Hz / 60Hz
-
IP20
200V
240V
Altivar Solar Series
26AM9544

Date/Lot Code

Each
1+
$900.870
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
1.5kW
Three Phase
-
4.1A
50Hz / 60Hz
-
IP20
380V
500V
Altivar Solar Series
48AM0421

RoHS

Each
1+
$879.590
5+
$820.100
10+
$794.720
25+
$767.560
50+
$731.960
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
26AM9545

Date/Lot Code

Each
1+
$794.370
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
2.2kW
Single Phase
-
11A
50Hz / 60Hz
-
IP20
200V
240V
Altivar Solar Series
48AM0429

RoHS

Each
1+
$658.020
5+
$613.520
10+
$594.530
25+
$574.220
50+
$547.580
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
48AM0462

RoHS

Each
1+
$5,138.940
5+
$4,962.240
10+
$4,878.770
25+
$4,785.190
50+
$4,639.730
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
48AM0442

RoHS

Each
1+
$841.270
5+
$784.370
10+
$760.100
25+
$734.130
50+
$700.080
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
61AK8070

RoHS

Each
1+
$494.430
5+
$494.430
10+
$461.470
Min: 1 / Mult: 1
Variable Frequency Drive
AC Motors
2.2kW
Three Phase
-
5.5A
50Hz / 60Hz
-
IP20
380V
480V
Doesa VF1A Series
26AM9549

Date/Lot Code

Each
1+
$1,045.660
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
4kW
Three Phase
-
17.5A
50Hz / 60Hz
-
IP20
200V
240V
Altivar Solar Series
48AM0416

RoHS

Each
1+
$798.890
5+
$744.860
10+
$721.800
25+
$697.140
50+
$664.800
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
12AM3727

RoHS

Each
1+
$6,230.550
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
22kW
Three Phase
92.6A
92.6A
50Hz / 60Hz
IP21
IP21
200V
240V
Altivar Process ATV900
126-150 of 435 items
of 18 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB