Newark supplies a wide range of AC motor drives designed for high-efficiency motor control in industrial and commercial settings. Our AC motor drives are available in multiple power and voltage ratings, making them suitable for various types of AC motors, including induction and synchronous motors. With advanced control algorithms, our AC motor drives enhance motor performance while reducing energy consumption.

AC motor drives regulate the speed and torque of AC motors by varying the input frequency and voltage. They are essential for applications requiring smooth start/stop functions, precise speed control and energy efficiency. AC motor drives help in minimizing wear and tear, improving motor life and ensuring consistent performance under varying loads.

Applications:

  • Pumps and Fans – Controlled speed for energy efficiency.
  • Conveyor Systems – Smooth acceleration and deceleration.
  • HVAC Systems – Pressure and flow regulation.
  • Manufacturing – Automated production lines.
Show More
View
Buyer
Engineer
Manufacturer
Control / Drive Type
Compatible Motor Type
Power Rating
No. of Phases
Output Current Max
Supply Frequency
IP Rating
Supply Voltage Min
Supply Voltage Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
25AK0115

RoHS

Each
1+
$650.750
5+
$636.240
10+
$621.740
25+
$592.720
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
180W
Single Phase
1.5A
1.5A
50Hz / 60Hz
IP66
IP66
200VAC
240VAC
Altivar Machine ATV320 Series
25AK0122

RoHS

Each
1+
$914.730
5+
$893.780
10+
$872.810
25+
$830.900
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
550W
Single Phase
3.7A
3.7A
50Hz / 60Hz
IP66
IP66
200VAC
240VAC
Altivar Machine ATV320 Series
25AK0126

RoHS

Each
1+
$838.260
5+
$819.470
10+
$800.680
25+
$763.110
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
750W
Single Phase
4.8A
4.8A
50Hz / 60Hz
IP66
IP66
200VAC
240VAC
Altivar Machine ATV320 Series
25AK0130

RoHS

Each
1+
$1,068.280
5+
$1,043.900
10+
$1,019.530
25+
$970.780
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
1.1kW
Single Phase
6.9A
6.9A
50Hz / 60Hz
IP66
IP66
200VAC
240VAC
Altivar Machine ATV320 Series
25AK0142

RoHS

Each
1+
$2,195.430
3+
$2,144.980
5+
$2,089.980
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
3kW
Three Phase
7.1A
7.1A
50Hz / 60Hz
IP66
IP66
380VAC
500VAC
Altivar Machine ATV320 Series
25AK0124

RoHS

Each
1+
$1,235.560
5+
$1,207.060
10+
$1,178.560
25+
$1,121.550
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
550W
Three Phase
1.9A
1.9A
50Hz / 60Hz
IP66
IP66
380VAC
500VAC
Altivar Machine ATV320 Series
25AK0144

RoHS

Each
1+
$2,022.380
3+
$1,976.750
5+
$1,931.120
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
4kW
Three Phase
9.5A
9.5A
50Hz / 60Hz
IP66
IP66
380VAC
500VAC
Altivar Machine ATV320 Series
25AK0134

RoHS

Each
1+
$970.790
5+
$949.130
10+
$927.460
25+
$884.120
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
1.5kW
Single Phase
8A
8A
50Hz / 60Hz
IP66
IP66
200VAC
240VAC
Altivar Machine ATV320 Series
25AK0140

RoHS

Each
1+
$1,629.090
3+
$1,592.190
5+
$1,555.280
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
2.2kW
Three Phase
5.5A
5.5A
50Hz / 60Hz
IP66
IP66
380VAC
500VAC
Altivar Machine ATV320 Series
25AK0138

RoHS

Each
1+
$1,122.970
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
2.2kW
Single Phase
11A
11A
50Hz / 60Hz
IP66
IP66
200VAC
240VAC
Altivar Machine ATV320 Series
25AK0132

RoHS

Each
1+
$1,385.270
3+
$1,353.630
5+
$1,322.000
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
1.1kW
Three Phase
3A
3A
50Hz / 60Hz
IP66
IP66
380VAC
500VAC
Altivar Machine ATV320 Series
25AK0118

RoHS

Each
1+
$722.440
5+
$706.230
10+
$690.000
25+
$657.550
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
370W
Single Phase
3.3A
3.3A
50Hz / 60Hz
IP66
IP66
200VAC
240VAC
Altivar Machine ATV320 Series
25AK0136

RoHS

Each
1+
$1,329.670
3+
$1,299.690
5+
$1,269.690
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
1.5kW
Three Phase
4.1A
4.1A
50Hz / 60Hz
IP66
IP66
380VAC
500VAC
Altivar Machine ATV320 Series
25AK0128

RoHS

Each
1+
$1,032.330
3+
$1,016.900
5+
$1,001.460
10+
$986.030
25+
$939.730
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
750W
Three Phase
2.3A
2.3A
50Hz / 60Hz
IP66
IP66
380VAC
500VAC
Altivar Machine ATV320 Series
25AK0120

RoHS

Each
1+
$972.940
5+
$950.730
10+
$928.510
25+
$884.100
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
370W
Three Phase
1.5A
1.5A
50Hz / 60Hz
IP66
IP66
380VAC
500VAC
Altivar Machine ATV320 Series
25AK0147

RoHS

Each
1+
$2,445.710
3+
$2,391.810
5+
$2,337.900
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
5.5kW
Three Phase
14.3A
14.3A
50Hz / 60Hz
IP66
IP66
380VAC
500VAC
Altivar Machine ATV320 Series
1-16 of 16 items
of 1 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB