Newark supplies a wide range of AC motor drives designed for high-efficiency motor control in industrial and commercial settings. Our AC motor drives are available in multiple power and voltage ratings, making them suitable for various types of AC motors, including induction and synchronous motors. With advanced control algorithms, our AC motor drives enhance motor performance while reducing energy consumption.

AC motor drives regulate the speed and torque of AC motors by varying the input frequency and voltage. They are essential for applications requiring smooth start/stop functions, precise speed control and energy efficiency. AC motor drives help in minimizing wear and tear, improving motor life and ensuring consistent performance under varying loads.

Applications:

  • Pumps and Fans – Controlled speed for energy efficiency.
  • Conveyor Systems – Smooth acceleration and deceleration.
  • HVAC Systems – Pressure and flow regulation.
  • Manufacturing – Automated production lines.
Show More
View
Buyer
Engineer
Manufacturer
Control / Drive Type
Compatible Motor Type
Power Rating
No. of Phases
Output Current Max
Supply Frequency
IP Rating
Supply Voltage Min
Supply Voltage Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
02AH4285

RoHS

Each
1+
$2,319.880
5+
$2,284.170
10+
$2,231.710
25+
$2,185.120
50+
$1,953.720
Min: 1 / Mult: 1
Variable Frequency Drive
AC Motors
7.5kW
Three Phase
17A
17A
50Hz / 60Hz
IP20
IP20
380VAC
480VAC
ACS480
25AK0149

RoHS

Each
1+
$1,741.730
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
7.5kW
Three Phase
17A
17A
50Hz / 60Hz
IP20
IP20
380VAC
500VAC
Altivar Machine ATV320 Series
69AH3229

RoHS

Each
1+
$1,040.300
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Permanent Magnet Motors
7.5kW
Three Phase
17A
17A
50Hz / 60Hz
IP20
IP20
323VAC
528VAC
MS300
02AH4286

RoHS

Each
1+
$2,066.400
5+
$2,034.590
10+
$1,987.850
25+
$1,946.350
50+
$1,740.250
Min: 1 / Mult: 1
Variable Frequency Drive
AC Motors
7.5kW
Three Phase
17A
17A
50Hz / 60Hz
IP20
IP20
380VAC
480VAC
ACS480
69AH3228

RoHS

Each
1+
$1,224.520
5+
$1,182.190
10+
$1,153.220
25+
$1,120.860
50+
$1,105.570
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Permanent Magnet Motors
7.5kW
Three Phase
17A
17A
50Hz / 60Hz
IP20
IP20
380VAC
480VAC
ME300
69AH7550

RoHS

Each
Pricing is unavailable. Please contact customer services.
Variable Speed Drive
Induction / Asynchronous Motors
10hp
Three Phase
17A
17A
50Hz / 60Hz
IP20
IP20
380VAC
480VAC
Commander C200
1-6 of 6 items
of 1 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB