Newark supplies a wide range of AC motor drives designed for high-efficiency motor control in industrial and commercial settings. Our AC motor drives are available in multiple power and voltage ratings, making them suitable for various types of AC motors, including induction and synchronous motors. With advanced control algorithms, our AC motor drives enhance motor performance while reducing energy consumption.

AC motor drives regulate the speed and torque of AC motors by varying the input frequency and voltage. They are essential for applications requiring smooth start/stop functions, precise speed control and energy efficiency. AC motor drives help in minimizing wear and tear, improving motor life and ensuring consistent performance under varying loads.

Applications:

  • Pumps and Fans – Controlled speed for energy efficiency.
  • Conveyor Systems – Smooth acceleration and deceleration.
  • HVAC Systems – Pressure and flow regulation.
  • Manufacturing – Automated production lines.
Show More
View
Buyer
Engineer
Manufacturer
Control / Drive Type
Compatible Motor Type
Power Rating
No. of Phases
Output Current Max
Supply Frequency
IP Rating
Supply Voltage Min
Supply Voltage Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
02AH4296

RoHS

Each
1+
$901.880
5+
$877.810
10+
$844.640
25+
$811.390
50+
$725.470
Min: 1 / Mult: 1
Variable Frequency Drive
AC Motors
1.5kW
Three Phase
4A
4A
50Hz / 60Hz
IP20
IP20
380VAC
480VAC
ACS480
02AH4295

RoHS

Each
1+
$1,158.100
5+
$1,127.190
10+
$1,084.600
25+
$1,041.900
50+
$931.560
Min: 1 / Mult: 1
Variable Frequency Drive
AC Motors
1.5kW
Three Phase
4A
4A
50Hz / 60Hz
IP20
IP20
380VAC
480VAC
ACS480
50AK0073

RoHS

Each
1+
$1,654.500
3+
$1,582.960
5+
$1,485.680
10+
$1,443.540
25+
$1,370.980
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
1.5kW
Three Phase
4A
4A
50Hz / 60Hz
IP55
IP55
380VAC
480VAC
Altivar Process ATV900
1-3 of 3 items
of 1 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB