Newark supplies a wide range of AC motor drives designed for high-efficiency motor control in industrial and commercial settings. Our AC motor drives are available in multiple power and voltage ratings, making them suitable for various types of AC motors, including induction and synchronous motors. With advanced control algorithms, our AC motor drives enhance motor performance while reducing energy consumption.

AC motor drives regulate the speed and torque of AC motors by varying the input frequency and voltage. They are essential for applications requiring smooth start/stop functions, precise speed control and energy efficiency. AC motor drives help in minimizing wear and tear, improving motor life and ensuring consistent performance under varying loads.

Applications:

  • Pumps and Fans – Controlled speed for energy efficiency.
  • Conveyor Systems – Smooth acceleration and deceleration.
  • HVAC Systems – Pressure and flow regulation.
  • Manufacturing – Automated production lines.
Show More
View
Buyer
Engineer
Manufacturer
Control / Drive Type
Compatible Motor Type
Power Rating
No. of Phases
Output Current Max
Supply Frequency
IP Rating
Supply Voltage Min
Supply Voltage Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
73AJ1610

RoHS

Each
1+
$412.470
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
180W
Single Phase
1.5A
1.5A
50Hz / 60Hz
IP20
IP20
200VAC
240VAC
Altivar Machine ATV320
66AH9401

RoHS

SCHNEIDER ELECTRIC
Each
1+
$334.920
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Asynchronous Motors
180W
Single Phase
1.4A
1.4A
50Hz / 60Hz
IP20
IP20
200VAC
240VAC
AVT12
25AK0115

RoHS

Each
1+
$710.250
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
180W
Single Phase
1.5A
1.5A
50Hz / 60Hz
IP66
IP66
200VAC
240VAC
Altivar Machine ATV320 Series
70AJ1120

RoHS

Each
1+
$445.440
Min: 1 / Mult: 1
Variable Frequency Drive
Permanent Magnet Motors
180W
Single Phase
-
1.6A
60Hz
-
IP20
100VAC
120VAC
PowerXL DM1 PRO Series
70AJ1135
Each
1+
$468.800
Min: 1 / Mult: 1
Variable Frequency Drive
Permanent Magnet Motors
180W
Three Phase
-
1.6A
60Hz
-
IP20
200VAC
240VAC
PowerXL DM1 PRO Series
70AJ1126
Each
1+
$590.510
5+
$575.750
10+
$560.990
25+
$531.460
Min: 1 / Mult: 1
Variable Frequency Drive
Permanent Magnet Motors
180W
Single Phase
-
1.6A
60Hz
-
IP20
200VAC
240VAC
PowerXL DM1 PRO Series
25AK0117

RoHS

Each
1+
$451.770
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
180W
Three Phase
1.5A
1.5A
50Hz / 60Hz
IP20
IP20
200VAC
240VAC
Altivar Machine ATV320
25AK0116

RoHS

Each
1+
$729.610
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
180W
Single Phase
1.5A
1.5A
50Hz / 60Hz
IP65
IP65
200VAC
240VAC
Altivar Machine ATV320 Series
11R7885

RoHS

Each
Pricing is unavailable. Please contact customer services.
Variable Speed Drive
Induction / Asynchronous Motors
180W
Single Phase
-
1.6A
50Hz / 60Hz
-
IP20
100VAC
120VAC
Altivar 11 Series
1-9 of 9 items
of 1 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB