Newark supplies a wide range of AC motor drives designed for high-efficiency motor control in industrial and commercial settings. Our AC motor drives are available in multiple power and voltage ratings, making them suitable for various types of AC motors, including induction and synchronous motors. With advanced control algorithms, our AC motor drives enhance motor performance while reducing energy consumption.

AC motor drives regulate the speed and torque of AC motors by varying the input frequency and voltage. They are essential for applications requiring smooth start/stop functions, precise speed control and energy efficiency. AC motor drives help in minimizing wear and tear, improving motor life and ensuring consistent performance under varying loads.

Applications:

  • Pumps and Fans – Controlled speed for energy efficiency.
  • Conveyor Systems – Smooth acceleration and deceleration.
  • HVAC Systems – Pressure and flow regulation.
  • Manufacturing – Automated production lines.
Show More
View
Buyer
Engineer
Manufacturer
Control / Drive Type
Compatible Motor Type
Power Rating
No. of Phases
Output Current Max
Supply Frequency
IP Rating
Supply Voltage Min
Supply Voltage Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
81Y2334
Each
1+
$3,013.120
5+
$2,922.720
Min: 1 / Mult: 1
Variable Frequency Drive
AC Motors
5hp
Three Phase
-
18A
50Hz / 60Hz
-
IP20
200VAC
240VAC
PowerXL DA1 Series
81Y2344

RoHS

Each
1+
$1,873.240
5+
$1,779.570
Min: 1 / Mult: 1
Variable Frequency Drive
AC Motors
5hp
Three Phase
-
9.5A
50Hz / 60Hz
-
IP20
380VAC
480VAC
PowerXL DA1 Series
69AH7548

RoHS

Each
Pricing is unavailable. Please contact customer services.
Variable Speed Drive
Induction / Asynchronous Motors
5hp
Three Phase
9.4A
9.4A
50Hz / 60Hz
IP20
IP20
380VAC
480VAC
Commander C200
1-3 of 3 items
of 1 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB