Newark provides a wide selection of motor starters designed to protect motors from overload and ensure smooth start-up. Our range includes direct-on-line (DOL), star-delta and soft starters, catering to single-phase and three-phase motors. These motor starters are sourced from trusted manufacturers, ensuring high reliability and ease of installation in both industrial and commercial settings.

Motor starters are electrical devices used to safely start and stop motors while protecting them from electrical faults such as overcurrent and short circuits. They enable controlled acceleration and deceleration, reducing mechanical stress and improving motor lifespan. Motor starters often integrate overload protection and automatic reset functions to enhance safety and operational efficiency.

Applications:

  • Industrial Equipment: Pumps, compressors and fans
  • HVAC Systems: Controlling motors in air conditioning and ventilation systems
  • Manufacturing: Motorized conveyor systems and machine tools
  • Water Treatment Plants: Operating pumps and filtration systems
Show More
View
Buyer
Engineer
Manufacturer
Motor Starter Type
Power Rating
No. of Phases
No. of Poles
Current Rating
Supply Voltage Min
Supply Voltage Max
IP / NEMA Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
51M9229
Each
1+
$285.860
5+
$278.710
10+
$262.420
25+
$241.650
50+
$223.280
More Pricing...
Min: 1 / Mult: 1
Manual Starter
120W
Three Phase
3 Pole
250mA
200VAC
690VAC
IP20
XT Line IEC Series
43AJ7136

RoHS

Date/Lot Code

Each
1+
$72.590
Min: 1 / Mult: 1
Manual Starter
-
Single Phase, Three Phase
3 Pole
250mA
-
690VAC
IP20, IK04
Easy TeSys GP2E Series
62AK7405

RoHS

Each
1+
$236.150
5+
$228.660
10+
$218.330
25+
$207.980
50+
$181.230
Min: 1 / Mult: 1
Direct-on-Line (DOL) Starter
60W
Three Phase
3 Pole
250mA
0VDC
24VDC
IP20
MSC-D Series
51M9215
Each
1+
$142.310
5+
$132.380
10+
$123.520
25+
$114.090
50+
$107.770
More Pricing...
Min: 1 / Mult: 1
Manual Starter
120W
Three Phase
3 Pole
250mA
200VAC
690VAC
IP20
XT Line IEC Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB