Newark provides a wide selection of motor starters designed to protect motors from overload and ensure smooth start-up. Our range includes direct-on-line (DOL), star-delta and soft starters, catering to single-phase and three-phase motors. These motor starters are sourced from trusted manufacturers, ensuring high reliability and ease of installation in both industrial and commercial settings.

Motor starters are electrical devices used to safely start and stop motors while protecting them from electrical faults such as overcurrent and short circuits. They enable controlled acceleration and deceleration, reducing mechanical stress and improving motor lifespan. Motor starters often integrate overload protection and automatic reset functions to enhance safety and operational efficiency.

Applications:

  • Industrial Equipment: Pumps, compressors and fans
  • HVAC Systems: Controlling motors in air conditioning and ventilation systems
  • Manufacturing: Motorized conveyor systems and machine tools
  • Water Treatment Plants: Operating pumps and filtration systems
Show More
View
Buyer
Engineer
Manufacturer
Motor Starter Type
Power Rating
No. of Phases
No. of Poles
Current Rating
Supply Voltage Min
Supply Voltage Max
IP / NEMA Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
62AK7409

RoHS

Each
1+
$245.790
5+
$237.990
10+
$227.240
25+
$216.460
50+
$188.620
Min: 1 / Mult: 1
Direct-on-Line (DOL) Starter
180W
Three Phase
3 Pole
630mA
0VDC
24VDC
IP20
MSC-D Series
62AK7408

RoHS

Each
1+
$278.900
10+
$240.330
25+
$231.140
50+
$221.130
100+
$203.020
More Pricing...
Min: 1 / Mult: 1
Direct-on-Line (DOL) Starter
180W
Three Phase
3 Pole
630mA
0VDC
230VAC
IP20
MSC-D Series
12N1628
Each
1+
$716.740
5+
$664.380
10+
$642.050
25+
$618.160
50+
$586.820
Min: 1 / Mult: 1
Non-Reversing Starter
180W
Three Phase
3 Pole
400mA
200VAC
690VAC
IP20
XTSC Series
51M9230
Each
1+
$320.830
5+
$312.820
10+
$304.800
25+
$288.750
50+
$272.710
Min: 1 / Mult: 1
Manual Starter
180W
Three Phase
3 Pole
400mA
200VAC
690VAC
IP20
XT Line IEC Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB