Newark stocks a wide selection of switch disconnectors, providing a reliable method for isolating electrical circuits during maintenance and emergency situations. Our range includes options with different current and voltage ratings, ensuring compatibility with diverse industrial and commercial setups.

Switch disconnectors are manually operated devices that open or close an electrical circuit. They provide a physical gap between the contacts to ensure complete disconnection, enhancing safety during maintenance and repair.

Applications:

  • Industrial Plants: Isolating machinery for maintenance.
  • Renewable Energy: Disconnecting solar inverters and batteries.
  • HVAC Systems: Ensuring safe repair of heating and cooling units.
Show More
View
Buyer
Engineer
Manufacturer
No. of Poles
Contact Voltage AC Max
Contact Current AC Max
IP / NEMA Rating
Switch Disconnector Terminal Style
Switch Disconnector Mountng Type
Approvals / Standards
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
35B318

RoHS

Date/Lot Code

Each
1+
$520.730
10+
$458.130
25+
$412.600
Min: 1 / Mult: 1
3 Pole
600V
30A
IP69K
Screw
Feet Mount
UL, NSF
Circuit-Lock Series
72AK6907
Each
1+
$1,667.840
5+
$1,597.390
Min: 1 / Mult: 1
3 Pole
690V
250A
IP20
Screw
Floor Mount
IEC
Eaton N2
83AK6029

RoHS

Each
1+
$563.890
5+
$545.560
10+
$520.300
25+
$494.980
50+
$429.550
Min: 1 / Mult: 1
3 Pole
690V
100A
IP65, NEMA 12
Screw
Surface Mount
IEC/EN, VDE
P3 Series
85AK3094

RoHS

Each
1+
$233.090
5+
$225.520
10+
$215.080
25+
$204.600
50+
$177.560
Min: 1 / Mult: 1
3 Pole
690V
63A
IP65, NEMA 12
Screw
Surface Mount
IEC/EN, VDE
P3 Series
83AK6006

RoHS

Each
1+
$341.940
5+
$330.830
10+
$315.510
25+
$300.150
50+
$260.470
Min: 1 / Mult: 1
3 Pole
690V
25A
IP65, NEMA 12
Screw
Surface Mount
IEC/EN, VDE
P1 Series
83AK6016

RoHS

Each
1+
$182.360
10+
$156.640
25+
$150.510
50+
$143.830
100+
$131.760
More Pricing...
Min: 1 / Mult: 1
3 Pole
690V
32A
IP65, NEMA 12
Screw
Surface Mount
IEC/EN, VDE
P1 Series
83AK6038

RoHS

Each
1+
$495.610
5+
$479.490
10+
$457.300
25+
$435.040
50+
$377.540
Min: 1 / Mult: 1
3 Pole
690V
63A
IP65, NEMA 12
Screw
Surface Mount
IEC/EN, VDE
P3 Series
18AM2314

Date/Lot Code

Each
1+
$499.240
10+
$498.700
25+
$449.140
Min: 1 / Mult: 1
3 Pole
600V
60A
IP69K, NEMA 4X, NEMA 12
Screw
Surface Mount
CE, NSF, cULus, UL
CIRCUIT-LOCK HBLDS60 Series
85AK3098

RoHS

Each
1+
$402.870
5+
$389.770
10+
$371.740
25+
$353.640
50+
$306.890
Min: 1 / Mult: 1
3 Pole
690V
125A
IP65, NEMA 12
Screw
Rear Mount
CE, CSA, IEC/EN, UL, VDE
P5 Series
85AK3084

RoHS

Each
1+
$210.070
10+
$180.450
25+
$173.380
50+
$165.690
100+
$151.780
More Pricing...
Min: 1 / Mult: 1
4 Pole
690V
40A
IP65
Screw
Rear Mount
IEC/EN
P1 Series
83AK6018

RoHS

Each
1+
$334.670
5+
$323.790
10+
$308.800
25+
$293.770
50+
$254.940
Min: 1 / Mult: 1
3 Pole
690V
32A
IP65, NEMA 12
Screw
Surface Mount
IEC/EN, VDE
P1 Series
85AK3093

RoHS

Each
1+
$271.080
10+
$232.840
25+
$223.720
50+
$213.790
100+
$195.850
More Pricing...
Min: 1 / Mult: 1
4 Pole
690V
63A
IP65, NEMA 12
-
Surface Mount
CE
P3 Series
83AK6007

RoHS

Each
1+
$328.920
5+
$318.230
10+
$303.490
25+
$288.720
50+
$250.560
Min: 1 / Mult: 1
4 Pole
690V
25A
IP65, NEMA 12
Screw
Surface Mount
IEC/EN, VDE
P1 Series
83AK6039

RoHS

Each
1+
$548.180
5+
$530.370
10+
$505.820
25+
$481.190
50+
$417.590
Min: 1 / Mult: 1
3 Pole
690V
63A
IP65, NEMA 12
Screw
Surface Mount
IEC/EN, VDE
P3 Series
83AK7157

RoHS

Each
1+
$225.140
10+
$193.400
25+
$185.820
50+
$177.570
100+
$162.660
More Pricing...
Min: 1 / Mult: 1
3 Pole
690V
32A
IP65
Screw
Rear Mount
IEC/EN, VDE
P1 Series
83AK6003

RoHS

Each
1+
$302.350
5+
$292.530
10+
$278.990
25+
$265.400
50+
$230.320
Min: 1 / Mult: 1
3 Pole
690V
25A
IP65, NEMA 12
Screw
Surface Mount
IEC/EN, VDE
P1 Series
83AK6021

RoHS

Each
1+
$374.730
5+
$362.550
10+
$345.770
25+
$328.940
50+
$285.450
Min: 1 / Mult: 1
3 Pole
690V
32A
IP65, NEMA 12
Screw
Surface Mount
IEC/EN, VDE
P1 Series
83AK6025

RoHS

Each
1+
$235.370
10+
$202.180
25+
$194.250
50+
$185.630
100+
$170.050
More Pricing...
Min: 1 / Mult: 1
4 Pole
690V
100A
IP65, NEMA 12
Screw
Flush Mount
CE, CSA, IEC/EN, UL, VDE
P3 Series
83AK6031

RoHS

Each
1+
$638.270
5+
$617.520
10+
$588.930
25+
$560.270
50+
$486.200
Min: 1 / Mult: 1
4 Pole
690V
100A
IP65, NEMA 12
Screw
Surface Mount
IEC/EN, VDE
P3 Series
85AK3059

RoHS

Each
1+
$156.490
10+
$134.410
25+
$129.140
50+
$123.420
100+
$113.060
More Pricing...
Min: 1 / Mult: 1
3 Pole
690V
40A
IP65
Screw
Flush Mount
IEC/EN
P1 Series
33AK7409

RoHS

Date/Lot Code

Each
1+
$134.650
5+
$134.650
10+
$134.650
25+
$134.650
50+
$134.650
Min: 1 / Mult: 1
3 Pole
600V
30A
NEMA 1
Box Terminal
Surface Mount
CSA 22.2 No. 14, UL 508
Circuit-Lock Series
33AK7405

RoHS

Date/Lot Code

Each
1+
$361.400
5+
$326.980
10+
$300.390
25+
$276.920
50+
$261.280
Min: 1 / Mult: 1
3 Pole
600V
30A
NEMA 3R
Box Terminal
Surface Mount
CSA 22.2 No. 14, UL 508
Circuit-Lock Series
83AK6044

RoHS

Each
1+
$306.340
5+
$296.390
10+
$282.670
25+
$268.910
50+
$233.370
Min: 1 / Mult: 1
3 Pole
690V
125A
IP65, NEMA 12
Screw
Flush Mount
CE, CSA, IEC/EN, UL, VDE
P5 Series
85AK3077

RoHS

Each
1+
$447.440
5+
$432.900
10+
$412.860
25+
$392.760
50+
$340.840
Min: 1 / Mult: 1
4 Pole
690V
40A
IP65
Screw
Surface Mount
IEC/EN
P1 Series
85AK3061

RoHS

Each
1+
$188.820
10+
$162.190
25+
$155.840
50+
$148.920
100+
$136.430
More Pricing...
Min: 1 / Mult: 1
4 Pole
690V
40A
IP65
Screw
Flush Mount
IEC/EN
P1 Series
126-150 of 519 items
of 21 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB