2. Automation & Process Control
                      3. Motion Control & Robotics
                      4. Pneumatics
                      5. Pneumatic Valves - Flow Control
                      Print Page

                      AAV-1120

                      Air Actuated Valve, 3/4 NPT, Female Thread, 290 psi, -10 °C to 60 °C, AAV-1100 Series

                      OMEGA AAV-1120
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMEGA
                      Manufacturer Part NoAAV-1120
                      Newark Part No.55AH0579
                      Product RangeAAV-1100 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$366.430
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $366.43
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerOMEGA
                      Manufacturer Part NoAAV-1120
                      Newark Part No.55AH0579
                      Product RangeAAV-1100 Series
                      Technical Datasheet

                      Data Sheet

                      Pneumatic Connection3/4 NPT
                      Operating Pressure Max290psi
                      Flow Rate-
                      Pneumatic Connection MethodFemale Thread
                      Pneumatic Mounting Type-
                      Operating Pressure Min0psi
                      Operating Temperature Max60°C
                      Operating Temperature Min-10°C
                      Product RangeAAV-1100 Series
                      SVHCNo SVHC (17-Jan-2022)

                      Technical Specifications

                      Pneumatic Connection

                      3/4 NPT

                      Flow Rate

                      -

                      Pneumatic Mounting Type

                      -

                      Operating Temperature Max

                      60°C

                      Product Range

                      AAV-1100 Series

                      Operating Pressure Max

                      290psi

                      Pneumatic Connection Method

                      Female Thread

                      Operating Pressure Min

                      0psi

                      Operating Temperature Min

                      -10°C

                      SVHC

                      No SVHC (17-Jan-2022)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate