• 3D Printing Solutions
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
                      2. Automation & Process Control
                      3. Motion Control & Robotics
                      4. Pneumatics
                      5. Pneumatic Valves
                      Print Page

                      602112128

                      BALL VALVE, FULL BORE, 1/4"

                      NORGREN 602112128
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNORGREN
                      Manufacturer Part No602112128
                      Newark Part No.15J7949
                      Product Range6021
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on dispatch.
                      QuantityPrice
                      1+$23.800
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $23.80
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNORGREN
                      Manufacturer Part No602112128
                      Newark Part No.15J7949
                      Product Range6021
                      Technical Datasheet

                      Data Sheet

                      Valve TypeBall
                      Valve Function2/2 Way
                      Pneumatic ConnectionRp1/4
                      Operating Pressure Max45bar
                      Flow Rate-
                      Pneumatic Mounting Type-
                      Pneumatic Connection MethodFemale Thread
                      Operating Temperature Min-20°C
                      Operating Temperature Max150°C
                      Operating Pressure Min400mbar
                      Product Range6021
                      SVHCTo Be Advised

                      Technical Specifications

                      Valve Type

                      Ball

                      Pneumatic Connection

                      Rp1/4

                      Flow Rate

                      -

                      Pneumatic Connection Method

                      Female Thread

                      Operating Temperature Max

                      150°C

                      Product Range

                      6021

                      Valve Function

                      2/2 Way

                      Operating Pressure Max

                      45bar

                      Pneumatic Mounting Type

                      -

                      Operating Temperature Min

                      -20°C

                      Operating Pressure Min

                      400mbar

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate