• 3D Printing Solutions
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
                      2. Automation & Process Control
                      3. Motion Control & Robotics
                      4. Pneumatics
                      5. Pneumatic Valves
                      Print Page

                      MS6-SV-1/2-C-10V24-S

                      SOFT START/QUICK EXHAUST VALVE, G1/2 ROHS COMPLIANT: YES

                      FESTO MS6-SV-1/2-C-10V24-S
                      FESTO MS6-SV-1/2-C-10V24-S
                      FESTO MS6-SV-1/2-C-10V24-S
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFESTO
                      Manufacturer Part NoMS6-SV-1/2-C-10V24-S
                      Newark Part No.76AH1491
                      Product RangeMS-SV
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 11 week(s)
                      QuantityPrice
                      1+$649.880
                      5+$621.340
                      10+$555.470
                      25+$524.740
                      50+$493.990
                      100+$461.070
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $649.88
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerFESTO
                      Manufacturer Part NoMS6-SV-1/2-C-10V24-S
                      Newark Part No.76AH1491
                      Product RangeMS-SV
                      Technical Datasheet

                      Data Sheet

                      Valve TypeSoft-Start & Quick Exhaust
                      Valve Function-
                      Pneumatic ConnectionG1/2
                      Operating Pressure Max10bar
                      Flow Rate-
                      Pneumatic Mounting TypeIn-Line
                      Pneumatic Connection MethodFemale Thread
                      Operating Temperature Min0°C
                      Operating Temperature Max60°C
                      Operating Pressure Min3bar
                      Product RangeMS-SV
                      SVHCNo SVHC (25-Jun-2020)

                      Technical Specifications

                      Valve Type

                      Soft-Start & Quick Exhaust

                      Pneumatic Connection

                      G1/2

                      Flow Rate

                      -

                      Pneumatic Connection Method

                      Female Thread

                      Operating Temperature Max

                      60°C

                      Product Range

                      MS-SV

                      Valve Function

                      -

                      Operating Pressure Max

                      10bar

                      Pneumatic Mounting Type

                      In-Line

                      Operating Temperature Min

                      0°C

                      Operating Pressure Min

                      3bar

                      SVHC

                      No SVHC (25-Jun-2020)

                      Technical Docs (2)

                      CAD Multiple Formats EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (25-Jun-2020)
                      Download Product Compliance Certificate

                      Product Compliance Certificate