• 3D Printing Solutions
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
                      2. Automation & Process Control
                      3. Motion Control & Robotics
                      4. Pneumatics
                      5. Pneumatic Valves
                      Print Page

                      PV516-SS

                      Proportioning Valve, 120 psi, 30.28 l/min, 1/2" FNPT, In-Line, 0°C to 49°C, PV Series

                      OMEGA PV516-SS
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMEGA
                      Manufacturer Part NoPV516-SS
                      Newark Part No.56AH3485
                      Product RangePV Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Deliveries start from 8/1/2025.

                      Notify me when back in stock

                      QuantityPrice
                      1+$2,302.470
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2,302.47
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerOMEGA
                      Manufacturer Part NoPV516-SS
                      Newark Part No.56AH3485
                      Product RangePV Series
                      Technical Datasheet

                      Data Sheet

                      Valve TypeProportional
                      Valve Function-
                      Pneumatic Connection1/2" FNPT
                      Operating Pressure Max120psi
                      Flow Rate30.28l/min
                      Pneumatic Mounting TypeIn-Line
                      Pneumatic Connection MethodFemale/Female Thread
                      Operating Temperature Min0°C
                      Operating Temperature Max49°C
                      Operating Pressure Min-
                      Product RangePV Series
                      SVHCNo SVHC (17-Jan-2022)

                      Technical Specifications

                      Valve Type

                      Proportional

                      Pneumatic Connection

                      1/2" FNPT

                      Flow Rate

                      30.28l/min

                      Pneumatic Connection Method

                      Female/Female Thread

                      Operating Temperature Max

                      49°C

                      Product Range

                      PV Series

                      Valve Function

                      -

                      Operating Pressure Max

                      120psi

                      Pneumatic Mounting Type

                      In-Line

                      Operating Temperature Min

                      0°C

                      Operating Pressure Min

                      -

                      SVHC

                      No SVHC (17-Jan-2022)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:No
                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate