• 3D Printing Solutions
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
                      2. Automation & Process Control
                      3. Motion Control & Robotics
                      4. Solenoids
                      5. Laminated Linear Solenoids
                      Print Page

                      2006-M-1

                      Linear Solenoid, Pull, Continuous, 112 ozf, 240 VAC, 82 ohm, 17.5 W

                      SAIA-BURGESS 2006-M-1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSAIA-BURGESS
                      Manufacturer Part No2006-M-1
                      Newark Part No.88M0947
                      Product Range2XXX Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      96 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$18.200
                      5+$18.200
                      10+$18.200
                      25+$18.200
                      50+$18.200
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $18.20
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSAIA-BURGESS
                      Manufacturer Part No2006-M-1
                      Newark Part No.88M0947
                      Product Range2XXX Series
                      Technical Datasheet

                      Data Sheet

                      Solenoid OperationPull
                      Solenoid Duty CycleContinuous
                      Holding Force112ozf
                      Coil Voltage240VAC
                      Coil Resistance82ohm
                      Coil Power Continuous17.5W
                      Product Range2XXX Series
                      SVHCTo Be Advised

                      Technical Specifications

                      Solenoid Operation

                      Pull

                      Holding Force

                      112ozf

                      Coil Resistance

                      82ohm

                      Product Range

                      2XXX Series

                      Solenoid Duty Cycle

                      Continuous

                      Coil Voltage

                      240VAC

                      Coil Power Continuous

                      17.5W

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate