2. Automation & Process Control
                                                                                                  3. Motion Control & Robotics
                                                                                                  4. Solenoids
                                                                                                  5. Laminated Linear Solenoids
                                                                                                  Print Page

                                                                                                  18-I-240A

                                                                                                  Linear Solenoid, Pull, Intermittent, 119.6 N, 240 VAC, 80.7 ohm, 49 VA

                                                                                                  GUARDIAN ELECTRIC
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  GUARDIAN ELECTRIC 18-I-240A
                                                                                                  ManufacturerGUARDIAN ELECTRIC
                                                                                                  Manufacturer Part No18-I-240A
                                                                                                  Newark Part No.78H4301
                                                                                                  Product Range18 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  10 In Stock

                                                                                                  12 more incoming. You can reserve stock now

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$115.550
                                                                                                  5+$112.670
                                                                                                  10+$109.780
                                                                                                  25+$104.000
                                                                                                  50+$98.220
                                                                                                  100+$92.450
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $115.55
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  GUARDIAN ELECTRIC
                                                                                                  ManufacturerGUARDIAN ELECTRIC
                                                                                                  Manufacturer Part No18-I-240A
                                                                                                  Newark Part No.78H4301
                                                                                                  Product Range18 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Holding Force119.6N
                                                                                                  Coil Voltage240VAC
                                                                                                  Holding Force - Metric119.546N
                                                                                                  Solenoid OperationPull
                                                                                                  Coil Resistance80.7ohm
                                                                                                  Solenoid Duty CycleIntermittent
                                                                                                  Coil Power Continuous49VA
                                                                                                  Product Range18 Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The 18-I-240A is a laminated AC Frame Solenoid with pull operation. The A421-062510-09 offers ON time/ON + OFF Time x 100 intermittent duty cycle and holes in integral mounting bracket. The AC unit differs significantly in performance, however. In AC solenoid, a relatively high inrush current occurs which decreases as the plunger moves toward the seated position. In general, this high inrush current provides higher forces at longer strokes than the DC versions. The plunger must seat properly for the current to be at its minimum. For this reason, an AC solenoid may never incorporate anti-bottoming features to reduce impact or increase life. If the plunger is not allowed to seat completely, overheating will result.

                                                                                                  Applications

                                                                                                  Industrial, Automation & Process Control

                                                                                                  Notes

                                                                                                  Exceeding the duty cycle rating or not allowing the plunger to fully seat may result in overheating and solenoid failure.

                                                                                                  Technical Specifications

                                                                                                  Holding Force

                                                                                                  119.6N

                                                                                                  Holding Force - Metric

                                                                                                  119.546N

                                                                                                  Coil Resistance

                                                                                                  80.7ohm

                                                                                                  Coil Power Continuous

                                                                                                  49VA

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Coil Voltage

                                                                                                  240VAC

                                                                                                  Solenoid Operation

                                                                                                  Pull

                                                                                                  Solenoid Duty Cycle

                                                                                                  Intermittent

                                                                                                  Product Range

                                                                                                  18 Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
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
                                                                                                  ESG