2. Automation & Process Control
                      3. Motion Control & Robotics
                      4. Solenoids
                      5. Open Frame Linear Solenoids
                      Print Page

                      B17-L-155-B-3

                      Linear Solenoid, D Type / Box Type, Pull, Intermittent, 2.78 N, 8.5 VDC, 21.93 ohm

                      LEDEX B17-L-155-B-3
                      LEDEX B17-L-155-B-3
                      LEDEX B17-L-155-B-3
                      LEDEX B17-L-155-B-3
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLEDEX
                      Manufacturer Part NoB17-L-155-B-3
                      Newark Part No.20M0951
                      Product RangeB17-L Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 22 week(s)
                      QuantityPrice
                      250+$24.640
                      Price for:Each
                      Minimum: 500
                      Multiple: 1
                      $12,320.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLEDEX
                      Manufacturer Part NoB17-L-155-B-3
                      Newark Part No.20M0951
                      Product RangeB17-L Series
                      Technical Datasheet

                      Data Sheet

                      Frame TypeD Type / Box Type
                      Coil Voltage8.5VDC
                      Coil Resistance21.93ohm
                      Coil Power Continuous3.2W
                      Holding Force2.78N
                      Holding Force - Metric2.78N
                      Solenoid OperationPull
                      Solenoid Duty CycleIntermittent
                      Product RangeB17-L Series
                      SVHCNo SVHC (15-Jan-2019)

                      Technical Specifications

                      Frame Type

                      D Type / Box Type

                      Coil Resistance

                      21.93ohm

                      Holding Force

                      2.78N

                      Solenoid Operation

                      Pull

                      Product Range

                      B17-L Series

                      Coil Voltage

                      8.5VDC

                      Coil Power Continuous

                      3.2W

                      Holding Force - Metric

                      2.78N

                      Solenoid Duty Cycle

                      Intermittent

                      SVHC

                      No SVHC (15-Jan-2019)

                      Technical Docs (2)

                      Drawing EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (15-Jan-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate