2. Automation & Process Control
                      3. Motion Control & Robotics
                      4. Solenoids
                      5. Open Frame Linear Solenoids
                      Print Page

                      B4HD-253-M-36

                      Linear Solenoid, D Type / Box Type, Pull, Continuous, 52 N, 24 VDC, 46.83 ohm

                      LEDEX B4HD-253-M-36
                      LEDEX B4HD-253-M-36
                      LEDEX B4HD-253-M-36
                      LEDEX B4HD-253-M-36
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLEDEX
                      Manufacturer Part NoB4HD-253-M-36
                      Newark Part No.20M0985
                      Product RangeB4HD Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 17 week(s)
                      QuantityPrice
                      250+$32.630
                      Price for:Each
                      Minimum: 250
                      Multiple: 1
                      $8,157.50
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLEDEX
                      Manufacturer Part NoB4HD-253-M-36
                      Newark Part No.20M0985
                      Product RangeB4HD Series
                      Technical Datasheet

                      Data Sheet

                      Coil Voltage24VDC
                      Frame TypeD Type / Box Type
                      Coil Resistance46.83ohm
                      Coil Power Continuous12.5W
                      Holding Force52N
                      Holding Force - Metric52N
                      Solenoid OperationPull
                      Solenoid Duty CycleContinuous
                      Product RangeB4HD Series
                      SVHCNo SVHC (15-Jan-2019)

                      Product Overview

                      The B4HD-253-M-36 is a 24VDC/12.5W size B4HD box frame Solenoid with coil enclosed on two sides, 3/16-inch quick connect coil termination, pull operation, continuous duty cycle and 46.83Ω coil resistance. The box frame style provides slightly higher force output and is more rugged in design. Tapped mounting holes are used for easy installation and interchangeability. Over-molded coils offer excellent protection from moisture and humidity. Provides improved mechanical strength.

                      • With a 4-sided closed box frame and solid plunger
                      • Electrically efficient
                      • Also referred to as D frame solenoids
                      • 1500Vrms for one second Dielectric strength

                      Applications

                      Consumer Electronics, Computers & Computer Peripherals, Security, Portable Devices

                      Technical Specifications

                      Coil Voltage

                      24VDC

                      Coil Resistance

                      46.83ohm

                      Holding Force

                      52N

                      Solenoid Operation

                      Pull

                      Product Range

                      B4HD Series

                      Frame Type

                      D Type / Box Type

                      Coil Power Continuous

                      12.5W

                      Holding Force - Metric

                      52N

                      Solenoid Duty Cycle

                      Continuous

                      SVHC

                      No SVHC (15-Jan-2019)

                      Technical Docs (2)

                      Drawing EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (15-Jan-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate