• 3D Printing Solutions
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
                      2. Automation & Process Control
                      3. Motion Control & Robotics
                      4. Solenoids
                      5. Open Frame Linear Solenoids
                      Print Page

                      C5-L-270-B-1

                      Linear Solenoid, C Type, Pull, Intermittent, 5.738 N, 17 VDC, 48.65 ohm

                      LEDEX C5-L-270-B-1
                      LEDEX C5-L-270-B-1
                      LEDEX C5-L-270-B-1
                      LEDEX C5-L-270-B-1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLEDEX
                      Manufacturer Part NoC5-L-270-B-1
                      Newark Part No.20M1024
                      Product RangeC5L Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      421 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$12.250
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $12.25
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLEDEX
                      Manufacturer Part NoC5-L-270-B-1
                      Newark Part No.20M1024
                      Product RangeC5L Series
                      Technical Datasheet

                      Data Sheet

                      Frame TypeC Type
                      Holding Force5.738N
                      Holding Force - Metric5.738N
                      Solenoid OperationPull
                      Coil Voltage17VDC
                      Solenoid Duty CycleIntermittent
                      Coil Resistance48.65ohm
                      Coil Power Continuous6W
                      Product RangeC5L Series
                      SVHCNo SVHC (15-Jan-2019)

                      Technical Specifications

                      Frame Type

                      C Type

                      Holding Force - Metric

                      5.738N

                      Coil Voltage

                      17VDC

                      Coil Resistance

                      48.65ohm

                      Product Range

                      C5L Series

                      Holding Force

                      5.738N

                      Solenoid Operation

                      Pull

                      Solenoid Duty Cycle

                      Intermittent

                      Coil Power Continuous

                      6W

                      SVHC

                      No SVHC (15-Jan-2019)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Drawing EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (15-Jan-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate