Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDEX
Manufacturer Part NoB14-L-258-B-4
Newark Part No.20M0940
Product RangeB14L Series
Technical Datasheet
207 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $14.960 |
5+ | $14.960 |
10+ | $14.960 |
25+ | $14.960 |
50+ | $14.960 |
100+ | $14.960 |
250+ | $14.960 |
Price for:Each
Minimum: 1
Multiple: 1
$14.96
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDEX
Manufacturer Part NoB14-L-258-B-4
Newark Part No.20M0940
Product RangeB14L Series
Technical Datasheet
Frame TypeD Type / Box Type
Holding Force - Metric1.334N
Holding Force1.334N
Coil Voltage4VDC
Solenoid OperationPull
Solenoid Duty CycleIntermittent
Coil Resistance1.93ohm
Coil Power Continuous10.4W
Product RangeB14L Series
Product Overview
The B14-L-258-B-4 is a 4VDC/10.4W size B14-L box frame Solenoid with coil enclosed on two sides, 10-inch PVC lead wires coil termination, pull operation, intermittent duty cycle and 1.93Ω coil resistance. The box frame style provides slightly higher force output and is more rugged in design. Tapped mounting holes are used for easy installation and interchangeability. Over-molded coils offer excellent protection from moisture and humidity. Provides improved mechanical strength.
- With a 4-sided closed box frame and solid plunger
- Electrically efficient
- Also referred to as D frame solenoids
- 500Vrms for one second Dielectric strength
- 50° Conical with return spring
Applications
Consumer Electronics, Computers & Computer Peripherals, Security, Portable Devices
Technical Specifications
Frame Type
D Type / Box Type
Holding Force
1.334N
Solenoid Operation
Pull
Coil Resistance
1.93ohm
Product Range
B14L Series
Holding Force - Metric
1.334N
Coil Voltage
4VDC
Solenoid Duty Cycle
Intermittent
Coil Power Continuous
10.4W
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate