• 3D Printing Solutions
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
                      2. Automation & Process Control
                      3. Motion Control & Robotics
                      4. Solenoids
                      5. Rotary Solenoids
                      Print Page

                      H-2414-029

                      Rotary Solenoid, 1088 Turns, Continuous

                      LEDEX H-2414-029
                      LEDEX H-2414-029
                      LEDEX H-2414-029
                      LEDEX H-2414-029
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLEDEX
                      Manufacturer Part NoH-2414-029
                      Newark Part No.20M1287
                      Product Range5S Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      28 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$112.910
                      5+$112.910
                      10+$112.910
                      25+$112.910
                      50+$112.910
                      100+$112.910
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $112.91
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLEDEX
                      Manufacturer Part NoH-2414-029
                      Newark Part No.20M1287
                      Product Range5S Series
                      Technical Datasheet

                      Data Sheet

                      Holding Torque - Imperial-
                      Holding Torque - Metric-
                      No. of Turns1088Turns
                      Solenoid Duty CycleContinuous
                      Coil Voltage VDC Nom24V
                      Maximum Stroke-
                      Solenoid Direction-
                      Coil Voltage24VDC
                      Coil Power Continuous21W
                      Coil Resistance30.48ohm
                      External Diameter47.6mm
                      External Length26.6mm
                      Product Range5S Series
                      SVHCNo SVHC (15-Jan-2019)

                      Product Overview

                      The H-2414-029 is a Ledex® 21W 24VDC Rotary Solenoid with clockwise direction, continuous duty cycle, double shaft, 3-tapped holes, return spring and 30.48Ω coil resistance. It features size-5S precision standard coil, snap acting engagement, very compact design/high torque to size ration and long life models.

                      • 1.875" Diameter
                      • 1.047" Length

                      Applications

                      Industrial

                      Technical Specifications

                      Holding Torque - Imperial

                      -

                      No. of Turns

                      1088Turns

                      Coil Voltage VDC Nom

                      24V

                      Solenoid Direction

                      -

                      Coil Power Continuous

                      21W

                      External Diameter

                      47.6mm

                      Product Range

                      5S Series

                      Holding Torque - Metric

                      -

                      Solenoid Duty Cycle

                      Continuous

                      Maximum Stroke

                      -

                      Coil Voltage

                      24VDC

                      Coil Resistance

                      30.48ohm

                      External Length

                      26.6mm

                      SVHC

                      No SVHC (15-Jan-2019)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Drawing EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (15-Jan-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate