Print Page
229 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $38.480 |
Price for:Each
Minimum: 1
Multiple: 1
$38.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEDEX
Manufacturer Part No810-282-330
Newark Part No.20M3066
Product Range3B Series
Technical Datasheet
Holding Torque - Imperial0.4in-lb
Holding Torque - Metric0.045N-m
No. of Turns720Turns
Solenoid DirectionCW
Coil Voltage VDC Nom14.1V
Maximum Stroke45°
Solenoid Duty CycleContinuous
Coil Voltage14.1VDC
Coil Power Continuous10W
Coil Resistance18.4ohm
External Diameter33.3mm
External Length22.23mm
Product Range3B Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 810-282-330 is a Ledex® Rotary Solenoid with size 3B bobbin coils. The solenoid is based on an unrestricted flow of air at 20°C, with solenoid mounted on the equivalent of an aluminium plate measuring 45/8-inch square by 1/8-inch thick minimum heat sink. It has 3 tapped holes and continuous duty cycle.
- Double shaft
- Return spring
- ±10% Tolerance coil resistance
Applications
Industrial
Technical Specifications
Holding Torque - Imperial
0.4in-lb
No. of Turns
720Turns
Coil Voltage VDC Nom
14.1V
Solenoid Duty Cycle
Continuous
Coil Power Continuous
10W
External Diameter
33.3mm
Product Range
3B Series
Holding Torque - Metric
0.045N-m
Solenoid Direction
CW
Maximum Stroke
45°
Coil Voltage
14.1VDC
Coil Resistance
18.4ohm
External Length
22.23mm
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate