2. Automation & Process Control
                                                                                                  3. Motion Control & Robotics
                                                                                                  4. Solenoids
                                                                                                  5. Rotary Solenoids
                                                                                                  Print Page

                                                                                                  H-2390-032

                                                                                                  Rotary Solenoid, 0.5 in-lb, 0.056 N-m, 858 Turns, Continuous, 25 °, CW

                                                                                                  LEDEX
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  LEDEX H-2390-032
                                                                                                  LEDEX H-2390-032
                                                                                                  LEDEX H-2390-032
                                                                                                  LEDEX H-2390-032
                                                                                                  ManufacturerLEDEX
                                                                                                  Manufacturer Part NoH-2390-032
                                                                                                  Newark Part No.20M1284
                                                                                                  Product Range2E Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 9 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$116.650
                                                                                                  Price for:Each
                                                                                                  Minimum: 50
                                                                                                  Multiple: 1
                                                                                                  $5,832.50
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  LEDEX
                                                                                                  ManufacturerLEDEX
                                                                                                  Manufacturer Part NoH-2390-032
                                                                                                  Newark Part No.20M1284
                                                                                                  Product Range2E Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Holding Torque - Imperial0.5in-lb
                                                                                                  Holding Torque - Metric0.056N-m
                                                                                                  No. of Turns858Turns
                                                                                                  Solenoid DirectionCW
                                                                                                  Coil Voltage VDC Nom13.9V
                                                                                                  Maximum Stroke25°
                                                                                                  Solenoid Duty CycleContinuous
                                                                                                  Coil Voltage13.9VDC
                                                                                                  Coil Power Continuous7W
                                                                                                  Coil Resistance28.15ohm
                                                                                                  External Diameter29.36mm
                                                                                                  External Length18.26mm
                                                                                                  Product Range2E Series
                                                                                                  SVHCNo SVHC (15-Jan-2019)

                                                                                                  Technical Specifications

                                                                                                  Holding Torque - Imperial

                                                                                                  0.5in-lb

                                                                                                  No. of Turns

                                                                                                  858Turns

                                                                                                  Coil Voltage VDC Nom

                                                                                                  13.9V

                                                                                                  Solenoid Duty Cycle

                                                                                                  Continuous

                                                                                                  Coil Power Continuous

                                                                                                  7W

                                                                                                  External Diameter

                                                                                                  29.36mm

                                                                                                  Product Range

                                                                                                  2E Series

                                                                                                  Holding Torque - Metric

                                                                                                  0.056N-m

                                                                                                  Solenoid Direction

                                                                                                  CW

                                                                                                  Maximum Stroke

                                                                                                  25°

                                                                                                  Coil Voltage

                                                                                                  13.9VDC

                                                                                                  Coil Resistance

                                                                                                  28.15ohm

                                                                                                  External Length

                                                                                                  18.26mm

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2019)

                                                                                                  Technical Docs (2)

                                                                                                  Drawing EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (15-Jan-2019)
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
                                                                                                  ESG